R3M-2412S/SMD, Isolated DC/DC Converters - SMD 3W 9-36Vin 12Vout 250mA

Фото 1/2 R3M-2412S/SMD, Isolated DC/DC Converters - SMD 3W 9-36Vin 12Vout 250mA
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6-7 недель
6 530 руб.
от 5 шт.5 370 руб.
от 10 шт.4 950 руб.
Добавить в корзину 1 шт. на сумму 6 530 руб.
Плати частями
от 1 634 руб. × 4 платежа
Номенклатурный номер: 8027764321
Артикул: R3M-2412S/SMD

Описание

Power\DC/DC Converters
RxM Isolated DC-DC Converters

RECOM Power RxM Isolated DC-DC Converters are 1W, 2W, 3W, and 5W converters in either a compact SMD or DIP8 package. These converters feature a 4: 1 input voltage range that covers 5V, 12V, 24V, and 48V rails, providing single- or dual-regulated, short-circuit-protected outputs. RECOM Power RxM Isolated DC-DC Converters have no minimum load requirement, 1.6kV DC /1min isolation, and a maximum capacitive load rating of 4700µF.

Технические параметры

ECCN EAR99
Factory Pack Quantity 20
HTSUS 8504409580
Industry Industrial
Input Voltage +/-9 VDC to+/-36 VDC
Input Voltage Max 36 VDC
Input Voltage Min 9 VDC
Isolation Voltage 1.6 kVDC
Maximum Operating Temperature +71 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 250 mA
Output Power 3 W
Output Voltage-Channel 1 12 VDC
Package - Case SMD-7
Packaging Tube
Product Isolated
RoHS Status RoHS Compliant
Series R3M
Brand: RECOM Power
Industry: Industrial
Input Voltage, Max: 36 VDC
Input Voltage, Min: 9 VDC
Input Voltage: +/-9 VDC to+/-36 VDC
Isolation Voltage: 1.6 kVDC
Manufacturer: RECOM
Maximum Operating Temperature: +71 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 250 mA
Output Power: 3 W
Output Voltage-Channel 1: 12 VDC
Package / Case: SMD-7
Part # Aliases: 10020127
Product Category: Isolated DC/DC Converters-SMD
Product: Isolated
Series: R3M

Техническая документация

Datasheet
pdf, 1439 КБ
Datasheet
pdf, 861 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.