2-520183-2, Terminals RCPT 22-18 6.35x0.81 Reel of 2200
![Фото 1/3 2-520183-2, Terminals RCPT 22-18 6.35x0.81 Reel of 2200](https://static.chipdip.ru/lib/325/DOC046325608.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/765/DOC023765569.jpg)
![](https://static.chipdip.ru/lib/765/DOC023765573.jpg)
25 руб.
Кратность заказа 2200 шт.
от 4400 шт. —
24 руб.
от 6600 шт. —
21.24 руб.
Добавить в корзину 2200 шт.
на сумму 55 000 руб.
Плати частями
от 13 750 руб. × 4 платежа
от 13 750 руб. × 4 платежа
Посмотреть аналоги3
Описание
Connectors\Terminals
FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads.
Технические параметры
Color | Red |
Contact Material | Brass |
Contact Plating | Tin |
Factory Pack Quantity | 2200 |
Gender | Female |
Insulation | Insulated |
Insulation Material | Nylon |
Material | Brass |
Mounting Angle | Straight |
Mounting Style | Cable Mount/Free Hanging |
Packaging | Tape and Reel |
Product | Quick Disconnects |
Series | 250 FASTON |
Stud - Tab Size | 6.35 mm x 0.81 mm |
Termination Style | Crimp |
Tradename | FASTON |
Type | Receptacle |
Wire Gauge Max | 18 AWG |
Wire Gauge Min | 22 AWG |
Accepts Wire Insulation Diameter Range | 3.43 mm |
Barrel Color | Red |
Barrel Type | Closed |
Connection Capacity | Single |
Contact Base Material | Brass |
Crimp Type | F-Crimp |
Fully Insulated | Yes |
Insertion Force | Normal |
Insulated | Yes |
Mating Retention Type | Dimple |
Mating Tab Thickness | 0.81 mm |
Mating Tab Width | 6.35 mm |
Operating Temperature Range | -40-110 °C |
Overall Length | 21.75 mm |
Packaging Method | Strip/Reel |
Packaging Quantity | 2200 |
Plating Material | Tin |
Receptacle Terminal Stock Thickness | 0.41 mm |
Sealable | No |
Terminal & Splice Type | Receptacle |
Terminal Orientation | Straight |
Terminal Type | Receptacle |
Terminates To | Wire & Cable |
UL Flammability Rating | UL 94V-2 |
UL Rating | Listed |
Voltage (Max) | 600 V |
Wire Insulation Support | With |
Wire Size | 22-18 AWG |
Wire Stop | Yes |
Wire/Cable Type | Regular Wire |
Colour | Red |
Maximum Wire Size AWG | 18AWG |
Maximum Wire Size mm² | 0.8mm² |
Minimum Wire Size AWG | 22AWG |
Minimum Wire Size mm² | 0.3mm² |
Tab Size | 6.35x0.81mm |
Termination Method | Crimp |