WP59CB/EGW, LED Circuit Board Indicators Red/Green Diffused 625/568nm 60/50mcd

Фото 1/2 WP59CB/EGW, LED Circuit Board Indicators Red/Green Diffused 625/568nm 60/50mcd
Изображения служат только для ознакомления,
см. техническую документацию
6300 шт., срок 6-7 недель
96 руб.
Кратность заказа 100 шт.
от 1000 шт.76 руб.
от 3000 шт.68 руб.
от 5000 шт.65.12 руб.
Добавить в корзину 100 шт. на сумму 9 600 руб.
Плати частями
от 2 400 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8027764932
Артикул: WP59CB/EGW
Бренд: Kingbright

Описание

Optoelectronics and Displays\LED Indication
Circuit Board Indicators

Kingbright s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.

Технические параметры

Configuration 1 Bi-Color LED, Single Level
Factory Pack Quantity 500
If - Forward Current 20 mA
Illumination Color Red, Green
LED Size 5 mm
Lens Color-Style Tinted, Diffused
Lens Shape Dome
Luminous Intensity 60 mcd, 50 mcd
Mounting Type Through Hole
Packaging Bulk
Selling Alternatives L59CB/EGW
Vf - Forward Voltage 2 V, 2.2 V
Viewing Angle 60 deg
Wavelength 625 nm, 568 nm
Brand: Kingbright
Configuration: 1 Bi-Color LED, Single Level
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 20 mA
Illumination Color: Red, Green
LED Size: 5 mm
Lens Color/Style: Tinted, Diffused
Lens Shape: Dome
Luminous Intensity: 60 mcd, 50 mcd
Manufacturer: Kingbright
Mounting Type: Through Hole
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2 V, 2.2 V
Viewing Angle: 60 deg
Wavelength: 625 nm, 568 nm

Техническая документация

Datasheet
pdf, 561 КБ
Datasheet
pdf, 564 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.