CMX60D20, Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc 20A, 3-10Vdc In
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 200 руб.
от 20 шт. —
15 330 руб.
от 40 шт. —
14 910 руб.
от 99 шт. —
14 515.22 руб.
1 шт.
на сумму 17 200 руб.
Плати частями
от 4 300 руб. × 4 платежа
от 4 300 руб. × 4 платежа
Альтернативные предложения1
Описание
Relays and I/O Modules\Solid State Relay
These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves.
Технические параметры
Contact Form | SPST(1 Form A) |
Control Voltage Range | 3 VDC to 10 VDC |
Factory Pack Quantity | 20 |
Input Current | 15 mA |
Load Current Rating | 20 A |
Load Voltage Rating | 60 VDC |
Maximum Operating Temperature | +80 C |
Minimum Operating Temperature | -30 C |
Mounting Style | PCB Mount |
Output Type | MOSFET |
Package - Case | SIP-4 |
Product | Solid State Relays |
Relay Contact Form | 1 Form A(SPST-NO) |
Series | CMX |
Termination Style | Solder Pin |
Type | Thin Profile |
Contact Configuration | SPST |
Load Voltage Range | 0 → 60V dc |
Maximum Control Voltage | 10 V dc |
Maximum Load Current | 20 A |
Maximum Load Voltage | 60 V dc |
Maximum Turn On Time | 1ms |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 0 A |
Minimum Load Voltage | 0 V dc |
Mounting Type | PCB Mount |
Off State Leakage Current | 100 μA dc |
Operating Temperature Range | -30 →+80°C |
Output Device | MOSFET |
Package Style | SIP |
Switching Type | DC |
Terminal Type | Through Hole |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3 VDC to 10 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 15 mA |
Load Current Rating: | 20 A |
Load Voltage Rating: | 60 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package/Case: | SIP-4 |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
REACH - SVHC: | Details |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CMX |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Type: | Thin Profile |
Техническая документация
Datasheet
pdf, 233 КБ
Datasheet CMX60D5
pdf, 715 КБ
Реле серии CMX
pdf, 580 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ