G2R-1-E-DC24, General Purpose Relays High-Capacity 16A SPDT Vented 24VDC
![Фото 1/5 G2R-1-E-DC24, General Purpose Relays High-Capacity 16A SPDT Vented 24VDC](https://static.chipdip.ru/lib/173/DOC044173752.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/894/DOC005894943.jpg)
![](https://static.chipdip.ru/lib/335/DOC024335022.jpg)
![](https://static.chipdip.ru/lib/877/DOC043877412.jpg)
![](https://static.chipdip.ru/lib/026/DOC012026335.jpg)
4567 шт., срок 6-7 недель
1 250 руб.
от 39 шт. —
980 руб.
от 97 шт. —
898 руб.
от 194 шт. —
828.08 руб.
1 шт.
на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
от 314 руб. × 4 платежа
Альтернативные предложения1
Описание
Relays and I/O Modules\General Purpose Relays
Универсальное реле, серия G2R, силовое, без защелки, SPDT, 24В DC, 16А
Технические параметры
Coil Current | 21.8 mA |
Coil Resistance | 1.1 kOhms |
Coil Termination | Solder Pin |
Coil Type | Non-Latching |
Coil Voltage | 24 VDC |
Contact Current Rating | 16 A |
Contact Form | SPDT(1 Form C) |
Contact Material | Silver Cadmium Oxide(AgCdO) |
Contact Termination | Solder Pin |
Factory Pack Quantity | 100 |
Mounting Style | Through Hole |
Packaging | Tray |
Power Consumption | 530 mW |
Product | Power Relays |
Relay Contact Form | 1 Form C(SPDT-NO, NC) |
Series | G2R |
Switching Voltage | 380 VAC, 125 VDC |
Type | High Capacity |
кол-во в упаковке | 100 |
Coil Current - (mA) | 21.8 |
Coil Resistance - (Ohm) | 1.1K |
Coil Suppression Diode | No |
DC Coil Voltage - (V) | 24 |
LED Indicator | No |
Maximum AC Switching Voltage - (V) | 380 |
Maximum DC Switching Voltage - (V) | 125 |
Maximum Pick-Up Voltage | 16.8VDC |
Maximum Switching Current - (A) | 16 |
Maximum Switching Power | 4kVAI480W |
Minimum Dropout Voltage | 3.6VDC |
Number of Terminals | 8 |
Operate Time - (ms) | 15 |
Operating Temperature - (?C) | -40~70 |
Package Type | Dust Cover |
Push to Test Button | No |
Relay Construction | Non-Latching |
Termination Style | PC Pin |
Brand: | Omron Electronics |
Coil Current: | 21.8 mA |
Coil Resistance: | 1.1 kOhms |
Coil Type: | Non-Latching |
Contact Current Rating: | 16 A |
Contact Material: | Silver Cadmium Oxide(AgCdO) |
Contact Termination: | Solder Pin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Omron |
Mounting Style: | Through Hole |
Packaging: | Tray |
Power Consumption: | 530 mW |
Product Category: | General Purpose Relays |
Product Type: | General Purpose Relays |
Product: | Power Relays |
Relay Contact Form: | 1 Form C(SPDT-NO, NC) |
Series: | G2R |
Subcategory: | Relays |
Switching Voltage: | 380 VAC, 125 VDC |
Type: | High Capacity |
Максимальный коммутируемый ток, А | Solder Pin |
Brand | Omron Electronics |
Height | 25.3 mm |
Length | 29 mm |
Manufacturer | Omron |
Part # Aliases | (ST)373162 DC24 G2R-1-E G2R1E24DC G2R1EDC24BYOMI G2R1EDC24NC G2RN8103H |
Product Category | General Purpose Relays |
Qualification | Commercial |
RoHS | Details |
Width | 13 mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.