REC30E-2415DZ, Isolated DC/DC Converters - Through Hole 30W 9-36Vin +/-15Vout +/-1A

Фото 1/2 REC30E-2415DZ, Isolated DC/DC Converters - Through Hole 30W 9-36Vin +/-15Vout +/-1A
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-7 недель
9 530 руб.
Добавить в корзину 1 шт. на сумму 9 530 руб.
Плати частями
от 2 384 руб. × 4 платежа
Номенклатурный номер: 8027767284
Артикул: REC30E-2415DZ

Описание

Power\DC/DC Converters
REC30E-Z 30W DC-DC Converters
RECOM Power REC30E-Z 30W DC-DC Converters provide high power density and a wide 4: 1 input voltage range in an industry-standard 1" x 1" shielded metal case. Even with their compact size, these REC30E-Z converters are fully specified devices with output currents up to 7A, over 90% efficiency, and no minimum load. Additional features include 2000V DC /1min isolation, tight regulation, and low ripple/noise figures. The outputs are protected against overtemperature, short circuits, overcurrent, and overvoltage. The single-output version offers a ±10% trim range. RECOM Power REC30E-Z 30W DC-DC Converters are ideal for industrial applications where board space is at a premium, including distributed power architectures, transportation, and renewable energy equipment.

Технические параметры

Factory Pack Quantity 1
Input Voltage 9 VDC to 36 VDC
Input Voltage Max 36 V
Input Voltage Min 9 V
Isolation Voltage 2 kV
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 2 Output
Output Current-Channel 1 1 A
Output Current-Channel 2 -1 A
Output Power 30 W
Output Voltage-Channel 1 15 V
Output Voltage-Channel 2 -15 V
Packaging Tube
Product Isolated
Series REC30E-Z
Brand: RECOM Power
Input Voltage, Max: 36 VDC
Input Voltage, Min: 9 VDC
Input Voltage: 9 VDC to 36 VDC
Isolation Voltage: 2 kVDC
Manufacturer: RECOM
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 1000 mA
Output Current-Channel 2: -1000 mA
Output Power: 30 W
Output Voltage-Channel 1: 15 VDC
Output Voltage-Channel 2: -15 VDC
Part # Aliases: 10020026
Product Category: Isolated DC/DC Converters-Through Hole
Product: Isolated
Series: REC30E-Z

Техническая документация

Datasheet
pdf, 1147 КБ
Datasheet
pdf, 1147 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.