RSO-0505S/H3, Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 4.5-9Vin 5Vout

Фото 1/3 RSO-0505S/H3, Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 4.5-9Vin 5Vout
Изображения служат только для ознакомления,
см. техническую документацию
516 шт., срок 6-7 недель
4 710 руб.
от 100 шт.3 790 руб.
от 250 шт.3 690 руб.
Добавить в корзину 1 шт. на сумму 4 710 руб.
Плати частями
от 1 179 руб. × 4 платежа
Номенклатурный номер: 8027767413
Артикул: RSO-0505S/H3

Описание

Power\DC/DC Converters
Изолированный модуль DC DC Converter 1 Выход 5V 200mA 4.5V - 9V Вход

Технические параметры

Factory Pack Quantity 22
Industry Industrial
Input Voltage 4.5 V to 9 V
Input Voltage Max 9 V
Input Voltage Min 4.5 V
Isolation Voltage 3 kV
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 200 mA
Output Power 1 W
Output Voltage-Channel 1 5 V
Package - Case SIP-8
Packaging Tube
Product Isolated
Series RSO-S_D(Z)
Tradename Econoline
Applications ITE (Commercial), Medical
California Prop 65 Warning Information
Control Features Enable, Active Low
Current - Output (Max) 200mA
ECCN EAR99
Efficiency 75%
Features Remote On/Off, SCP
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 8-SIP Module, 7 Leads
Power (Watts) 1W
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 1
Type Isolated Module
Video File Medical-grade DC/DC & AC/DC Converters
Voltage - Input (Max) 9V
Voltage - Input (Min) 4.5V
Voltage - Isolation 3kV
Voltage - Output 1 5V
Automotive No
ECCN (US) EAR99
Efficiency (%) 75
EU RoHS Compliant
Input/Output Type DC/DC
Isolation Isolated
Line Regulation 0.2%
Load Regulation 0.4%
Maximum Input Voltage (V) 9
Maximum Operating Temperature (°C) 85
Minimum Input Voltage (V) 4.5
Minimum Isolation Voltage 3000VDC
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Output Current (A) 0.2
Output Power (W) 1
Output Type Fixed
Output Voltage (V) 5
Part Status Active
PCB changed 7
Pin Count 7
PPAP No
Standard Package Name SIP
Supplier Package SIP Module
Supplier Temperature Grade Industrial
Switching Frequency (kHz) 200 to 500
Switching Regulator Yes
Typical Input Voltage (V) 5

Техническая документация

Datasheet
pdf, 723 КБ
Datasheet
pdf, 104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.