22AC1, Basic / Snap Action Switches 15 A @ 250 VAC Rod Actuator

Фото 1/2 22AC1, Basic / Snap Action Switches 15 A @ 250 VAC Rod Actuator
Изображения служат только для ознакомления,
см. техническую документацию
14 530 руб.
от 6 шт.13 460 руб.
от 12 шт.12 200 руб.
от 24 шт.11 814.19 руб.
1 шт. на сумму 14 530 руб.
Плати частями
от 3 634 руб. × 4 платежа
Номенклатурный номер: 8027767583
Артикул: 22AC1

Описание

Switches\Pushbutton Switches

Технические параметры

Actuator Rod
Actuator Style Rod
Contact Form SPDT
Contact Material Silver
Current Rating 15 A
ECCN EAR99
Factory Pack Quantity 100
HTSUS 8536509055
Illuminated Non-Illuminated
Maximum Operating Temperature +82 C
Minimum Operating Temperature -18 C
Mounting Style Chassis Mount
Operating Force 18 N
RoHS Status RoHS Compliant
Switch Function ON-(OFF), OFF-(ON)
Termination Style Screw
Tradename Microswitch
Type Door Switch
Voltage Rating AC 250 VAC
Voltage Rating DC 250 VDC
Actuator Style: Rod
Actuator: Rod
Brand: Honeywell
Contact Form: SPDT
Contact Material: Silver
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 100
Illuminated: Non-Illuminated
Manufacturer: Honeywell
Maximum Operating Temperature: +82 C
Minimum Operating Temperature: -18 C
Mounting Style: Chassis Mount
Operating Force: 18 N
Product Category: Basic/Snap Action Switches
Product Type: Snap Action Switches
Subcategory: Switches
Switch Function: ON-(OFF), OFF-(ON)
Termination Style: Screw
Tradename: Microswitch
Type: Door Switch
Voltage Rating AC: 250 VAC
Voltage Rating DC: 250 VDC

Техническая документация

Datasheet
pdf, 1585 КБ