413-K14-LN2-60A, Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and
![Фото 1/3 413-K14-LN2-60A, Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and](https://static.chipdip.ru/lib/061/DOC027061419.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/391/DOC007391988.jpg)
![](https://static.chipdip.ru/lib/242/DOC044242762.jpg)
128 шт., срок 5-7 недель
19 870 руб.
от 5 шт. —
17 850 руб.
от 10 шт. —
16 310 руб.
от 50 шт. —
15 186.10 руб.
1 шт.
на сумму 19 870 руб.
Плати частями
от 4 969 руб. × 4 платежа
от 4 969 руб. × 4 платежа
Номенклатурный номер: 8004798789
Артикул: 413-K14-LN2-60A
Описание
Electromechanical\Circuit Breakers
413 High Performance Thermal Circuit BreakersE-T-A Circuit Breakers 413 Series High-Performance Thermal Circuit Breakers feature tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation. The M-type TO CBE to EN 60934 circuit breaker has an indicator band on the push button that clearly shows the tripped/off position. The 413 series from E-T-A Circuit Breakers are threadneck panel mounted and available in tracked vehicle, aircraft, and general-purpose versions.
Технические параметры
Количество полюсов | 1 | |
Brand: | E-T-A | |
Current Rating: | 60 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Illuminated: | Not Illuminated | |
Manufacturer: | E-T-A Circuit Breakers | |
Mounting Style: | Panel Mount | |
Number of Poles: | 1 Pole | |
Product Category: | Circuit Breakers | |
Product Type: | Thermal Circuit Breakers | |
Product: | Circuit Breakers | |
Series: | 413 | |
Subcategory: | Circuit Breakers | |
Termination Style: | Screw | |
Type: | Thermal | |
Voltage Rating DC: | 28 VDC | |
Voltage Rating: | 28 V | |
Actuator Type | Push-Pull Plunger | |
Approval Agency | CSA C22.2 No 235, UL1077 | |
Breaker Type | Thermal | |
Current Rating (Amps) | 60A | |
ECCN | EAR99 | |
HTSUS | 8536.20.0020 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Panel Mount | |
Number of Poles | 1 | |
Package | Bulk | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | 413 -> | |
Video File | Circuit Breaker Basics - Another Teaching Moment | |
Voltage Rating - AC | 115V | |
Voltage Rating - DC | 28V | |
Current Rating | 60 A | |
Factory Pack Quantity | 1 | |
Illuminated | Non-Illuminated | |
Maximum Operating Temperature | +75 C | |
Minimum Operating Temperature | -55 C | |
Mounting Style | Panel Mount | |
Product | Circuit Breakers | |
Termination Style | Screw | |
Type | Thermal | |
Voltage Rating | 28 V | |
Voltage Rating AC | 115 VAC | |
Voltage Rating DC | 28 VDC | |
Вес, г | 62 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.