312014-01, AC Power Cords 3C PWR CORD UNSHLDED

Фото 1/2 312014-01, AC Power Cords 3C PWR CORD UNSHLDED
Изображения служат только для ознакомления,
см. техническую документацию
2485 шт., срок 6-7 недель
2 090 руб.
от 48 шт.1 690 руб.
от 96 шт.1 540 руб.
от 191 шт.1 468.74 руб.
1 шт. на сумму 2 090 руб.
Плати частями
от 524 руб. × 4 платежа
Номенклатурный номер: 8027767970
Артикул: 312014-01

Описание

Wire and Cables\Wire & Cable Management
Шнур питания 9,84 '(3,00 м) Черный NEMA 5-15P Согласно IEC 320-C13 SJT

Технические параметры

Cable Length 3 m
Conductor Color Coding Brown, Blue, Green-Yellow
Current Rating 13 A
Factory Pack Quantity 1
Jacket Color Black
Packaging Carton
Plug NEMA 5-15P
Power Rating 1.625 kW
Receptacle IEC-320-C13
Region North America
Shielding Unshielded
Type AC Power Cord
Voltage Rating 125 V
Wire Gauge - AWG 16 AWG
1st Connector NEMA 5-15P
2nd Connector IEC 320-C13
Approval Agency Marking cUL, UL
Approved Countries Canada, United States
California Prop 65 Warning Information
Color Black
Cord Type SJT
Current Rating (Amps) 13A
ECCN EAR99
Environmental Information http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd
HTSUS 8544.42.9090
Length 9.84' (3.00m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Conductors 3
Operating Temperature 60В°C
Package Bulk
RoHS Status ROHS3 Compliant
Style Male Pins (Blades) to Female Sockets (Slots)
Video File Qualtek Power Cords
Wire Gauge 16 AWG
Brand: Qualtek
Cable Length: 3 m
Conductor Color Coding: Brown, Blue, Green-Yellow
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 50
Jacket Color: Black
Manufacturer: Qualtek
Plug: NEMA 5-15P
Power Rating: 1.625 kW
Product Category: AC Power Cords
Product Type: AC Power Cords
Receptacle: IEC-320-C13
Region: North America
Shielding: Unshielded
Subcategory: Power Cords
Type: AC Power Cord
Voltage Rating: 125 V
Wire Gauge - AWG: 16 AWG

Техническая документация

Datasheet 312014-01
pdf, 142 КБ
Datasheet 312014-01
pdf, 129 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.