SHHD001A3B41-SRZ, Isolated DC/DC Converters - SMD 18-75Vin 12Vout 1.3A 15W Neg Logic SMT

Фото 1/2 SHHD001A3B41-SRZ, Isolated DC/DC Converters - SMD 18-75Vin 12Vout 1.3A 15W Neg Logic SMT
Изображения служат только для ознакомления,
см. техническую документацию
900 шт., срок 6-7 недель
4 870 руб.
от 150 шт.3 970 руб.
от 300 шт.3 860 руб.
1 шт. на сумму 4 870 руб.
Плати частями
от 1 219 руб. × 4 платежа
Номенклатурный номер: 8027768979
Артикул: SHHD001A3B41-SRZ
Бренд: OmniOn Power

Описание

Power\DC/DC Converters
Hammerhead™ DC-DC Converter Power Modules
ABB Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18V DC to 75V DC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.

Технические параметры

Factory Pack Quantity 150
Industry Industrial
Input Voltage 18 V to 75 V
Input Voltage Max 75 V
Input Voltage Min 18 V
Isolation Voltage 2.25 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 1.3 A
Output Power 15 W
Output Voltage-Channel 1 12 V
Packaging Reel
Product Isolated
Series Hammerhead
Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 150
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: ABB
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 1.3 A
Output Power: 15 W
Output Voltage-Channel 1: 12 V
Part # Aliases: 150023383
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: Hammerhead
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1297 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.