1TL1-61, Toggle Switches Toggle SW 1POLE 3POS SCRW TERM STD LVR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 610 руб.
от 9 шт. —
9 180 руб.
от 18 шт. —
8 330 руб.
от 35 шт. —
8 062.80 руб.
Добавить в корзину 1 шт.
на сумму 10 610 руб.
Плати частями
от 2 654 руб. × 4 платежа
от 2 654 руб. × 4 платежа
Описание
Circuit Protection\Circuit Breakers & Accessories
Toggle Switch SPST-NO Panel Mount
Технические параметры
Actuator | Paddle |
Actuator Length | 17.27 mm |
Actuator Style | Standard Round |
Bushing Size | 15/32-32 |
Contact Form | SPST |
Contact Plating | Silver Cadmium Oxide |
Current Rating | 10 A |
ECCN | EAR99 |
Factory Pack Quantity | 1 |
HTSUS | 8536509065 |
Illuminated | Non-Illuminated |
Maximum Operating Temperature | +71 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Panel Mount |
Mounting Type | Bushing |
RoHS Status | RoHS Compliant |
Switch Function | OFF-(ON) |
Terminal Seal | Sealed |
Termination Style | Screw |
Voltage Rating AC | 125 VAC |
Actuator Material | Nickel Plated |
Actuator Type | Standard Round |
Bushing Thread | 15/32-32 |
Circuit | SPST-NO |
Current Rating (Amps) | 10A (AC) |
Illumination | Non-Illuminated |
Ingress Protection | Environment Sealed |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -65В°C ~ 71В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 12.40mm Dia |
Series | TL -> |
Voltage Rating - AC | 125V |
Automotive | No |
Body Orientation | Straight |
Bushing Type | Threaded |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 15@115VAC 28VDC |
Maximum Operating Temperature (°C) | 71 |
Maximum Power Rating (VA) | 372.85@(CSA/UL) |
Minimum Operating Temperature (°C) | -65 |
Mounting | Panel Mount with Threads |
Number of Terminals | 2 |
Part Status | Active |
Pole Throw Configuration | SPST |
PPAP | No |
Seal | Complete/Environment-Proof/Panel/Body |
Seal Description | Complete/Environment-Proof/N/A/N/A |
Seal Location | N/A/N/A/Panel/Body |
Switch Configuration | (ON)OFF |
Thread Size | 15/32-32 |