SHHD005A0F41Z, Isolated DC/DC Converters - Through Hole 18-75Vin 3.3Vout 5A 15W Neg Logic TH

Фото 1/2 SHHD005A0F41Z, Isolated DC/DC Converters - Through Hole 18-75Vin 3.3Vout 5A 15W Neg Logic TH
Изображения служат только для ознакомления,
см. техническую документацию
2220 шт., срок 6-7 недель
5 170 руб.
от 10 шт.4 320 руб.
от 25 шт.4 200 руб.
от 50 шт.3 928.99 руб.
1 шт. на сумму 5 170 руб.
Плати частями
от 1 294 руб. × 4 платежа
Номенклатурный номер: 8027769151
Артикул: SHHD005A0F41Z
Бренд: OmniOn Power

Описание

Power\DC/DC Converters
Hammerhead™ DC-DC Converter Power Modules

ABB Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18V DC to 75V DC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.

Технические параметры

Factory Pack Quantity 75
Industry Industrial
Input Voltage 18 V to 75 V
Input Voltage Max 75 V
Input Voltage Min 18 V
Isolation Voltage 2.25 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 5 A
Output Power 15 W
Output Voltage-Channel 1 3.3 V
Packaging Tray
Product Isolated
Series Hammerhead
Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 75
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: ABB
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 5 A
Output Power: 15 W
Output Voltage-Channel 1: 3.3 V
Part # Aliases: CC109172920
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: Hammerhead
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1296 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.