G2RL-1A4-E-CFDC24, General Purpose Relays

Фото 1/2 G2RL-1A4-E-CFDC24, General Purpose Relays
Изображения служат только для ознакомления,
см. техническую документацию
800 шт., срок 6-7 недель
870 руб.
от 100 шт.700 руб.
от 300 шт.637 руб.
от 500 шт.618.88 руб.
1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8027769155
Артикул: G2RL-1A4-E-CFDC24
Бренд: Omron

Описание

Relays and I/O Modules\General Purpose Relays
G2RL PCB Relays

Omron Electronics G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5KV AC for 1 minute between coil and contacts, 2.5KV AC for 1 minute between contacts of different polarity, and 1KV AC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.

Технические параметры

Coil Current 16.7 mA
Coil Resistance 1.44 kOhms
Coil Termination Solder Pin
Coil Type Non-Latching
Coil Voltage 24 VDC
Contact Current Rating 16 A
Contact Form SPST(1 Form A)
Contact Material Silver Alloy(Ag)
Contact Termination Solder Pin
Factory Pack Quantity 100
Maximum Switching Current 12 A
Mounting Style Through Hole
Power Consumption 400 mW
Product Power Relays
Relay Contact Form 1 Form A(SPST-NO)
Series G2RL
Switching Voltage 440 VAC, 300 VDC
Type Low Profile
Brand Omron Electronics
Height 15.7 mm
Length 29 mm
Manufacturer Omron
Part # Aliases 372729 BY DC24 G2RL-1A4-E-CF G2RL-1A4-E-CF-DC24-BY-OMB G2RL1090E G2RL1A4ECF24DC G2RL1A4ECFDC24BYOMB OMB
Product Category General Purpose Relays
Qualification Commercial
RoHS Details
Unit Weight 0.599657 oz
Width 12.7 mm
Brand: Omron Electronics
Coil Current: 16.7 mA
Coil Resistance: 1.44 kOhms
Coil Type: Non-Latching
Contact Current Rating: 16 A
Contact Material: Silver Alloy(Ag)
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Omron
Maximum Switching Current: 12 A
Mounting Style: Through Hole
Part # Aliases: G2RL1A4ECFDC24BYOMB
Power Consumption: 400 mW
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G2RL
Subcategory: Relays
Switching Voltage: 440 VAC, 300 VDC
Type: Low Profile
Максимальный коммутируемый ток, А Solder Pin

Техническая документация

Datasheet
pdf, 1585 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.