0353630460, Headers & Wire Housings 2.00MM HDR 01X04P RA TH P/LOCK

Фото 1/3 0353630460, Headers & Wire Housings 2.00MM HDR 01X04P RA TH P/LOCK
Изображения служат только для ознакомления,
см. техническую документацию
59 руб.
от 50 шт.50 руб.
от 250 шт.44 руб.
от 1000 шт.36.11 руб.
1 шт. на сумму 59 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8027770042
Артикул: 0353630460
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Compliance: UL, CSA
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0353630460
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 35363
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Sherlock
Type: Shrouded
Voltage Rating: 125 V
Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 2.0A
Mounting Type Through Hole
Number of Contacts 4
Number of Rows 1
Pitch 2.0mm
Series Sherlock
Series Number 35363
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 125 V
Brand Molex
Compliance UL, CSA
Contact Gender Pin(Male)
Factory Pack Quantity 1000
Housing Material Nylon
Manufacturer Molex
Mounting Angle Right Angle
Mounting Style Kinked Pin
Number of Positions 4 Position
Packaging Bulk
Part # Aliases 0353630460
Product Headers
Product Category Headers Wire Housings
RoHS Details
Termination Style Through Hole
Tradename Sherlock
Type Shrouded
Unit Weight 0.011041 oz
Вес, г 0.302

Техническая документация

Datasheet
pdf, 383 КБ
Документация
pdf, 25 КБ
Чертеж
pdf, 255 КБ
Чертеж
pdf, 255 КБ