385901-002, Recirculating Chillers Nextreme NRC400 Benchtop Recirculating Chiller, 400W, 115-230 VAC

385901-002, Recirculating Chillers Nextreme NRC400 Benchtop Recirculating Chiller, 400W, 115-230 VAC
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
652 600 руб.
−17%
после авторизации ›
Добавить в корзину 1 шт. на сумму 652 600 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027770068
Артикул: 385901-002

Описание

Thermal Management\Recirculating Chillers
NRC400 Nextreme™ Performance Chiller

Laird Thermal Systems NRC400 Nextreme™ Performance Chiller is a next-generation benchtop recirculating chiller using solid-state thermoelectric technology for precise temperature control of analytical and industrial equipment. The NRC400 offers high heat pumping capacity for its size, improved temperature stability, and lower noise operation than previous models. Utilizing custom thermoelectric coolers with premium thermoelectric materials, the chiller delivers a higher coefficient of performance (COP). The NRC400 is a semi-closed system with a large reservoir tank requiring less refilling. It is equipped with a high-quality pump offering high MTBF with low pulsation to accommodate highly sensitive imaging and test instruments. Users can easily control temperature setpoints and alarm settings via the LCD touchscreen display.

Технические параметры

Brand: Laird Thermal Systems
Cooling Power: 400 W
Depth: 413 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Laird Thermal Systems
Maximum Current: 4.35 A
Maximum Operating Temperature: +40 C
Maximum Voltage: 115 VAC, 230 VAC
Minimum Operating Temperature: +15 C
Part # Aliases: NRC400, T0.00, PC2 NRC400-T0-00-PC2
Product Category: Recirculating Chillers
Product Type: Recirculating Chillers
Product: Chillers
Series: NRC400
Subcategory: Thermoelectric
Type: Benchtop Recirculating Chiller

Техническая документация

Datasheet
pdf, 781 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.