G5NB-1A4-EDC12, General Purpose Relays
![Фото 1/3 G5NB-1A4-EDC12, General Purpose Relays](https://static.chipdip.ru/lib/686/DOC044686804.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/985/DOC025985340.jpg)
![](https://static.chipdip.ru/lib/728/DOC047728684.jpg)
1895 шт., срок 6-7 недель
390 руб.
от 126 шт. —
310 руб.
от 315 шт. —
276 руб.
от 630 шт. —
254.96 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Relays and I/O Modules\General Purpose Relays
The Omron G5NB series is a miniature power relays have single pole, used in good switching capability and have impulse withstand voltage.
Технические параметры
Coil Current | 16.7 mA |
Coil Resistance | 720 Ohms |
Coil Termination | Solder Pin |
Coil Type | Non-Latching |
Coil Voltage | 12 VDC |
Contact Current Rating | 5 A |
Contact Form | SPST(1 Form A) |
Contact Material | Silver Alloy(Ag) |
Contact Rating | 5 A |
Contact Termination | Solder Pin |
Factory Pack Quantity | 500 |
Maximum Switching Current | 3 A |
Mounting Style | Through Hole |
Packaging | Tray |
Power Consumption | 200 mW |
Product | Power Relays |
Relay Contact Form | 1 Form A(SPST-NO) |
Series | G5NB |
Switching Voltage | 250 VAC, 30 VDC |
Type | Miniature |
Coil Power | 200mW |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Number of Poles | 1 |
AC contacts rating @R(at resistive load)at resistive load | 5A/250V AC |
Coil power consumption | 200mW |
Contact current max. | 5A |
Contact resistance | 100mΩ |
Contacts configuration | SPST-NO |
DC contacts rating @R(at resistive load)at resistive load | 3A/30V DC |
Enclosure description | hermetic seal |
Manufacturer | OMRON Electronic Components |
Mounting | PCB |
Operate time | 10ms |
Operating temperature | -40…70°C |
Relay series | G5NB |
Relay variant | miniature |
Release time | 10ms |
Switched voltage | max.30V DC, max.250V AC |
Terminal pitch | 7mm |
Type of relay | electromagnetic |
Техническая документация
Datasheet
pdf, 900 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.