5120.1006.0, AC Power Entry Modules Screw-On
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4809 шт., срок 6-7 недель
1 920 руб.
от 20 шт. —
1 680 руб.
от 100 шт. —
1 500 руб.
от 190 шт. —
1 457.06 руб.
Добавить в корзину 1 шт.
на сумму 1 920 руб.
Плати частями
от 480 руб. × 4 платежа
от 480 руб. × 4 платежа
Описание
Power\Power Condition
Schurter 5120 series panel mount C14 IEC appliance inlets with line filter. The 5120 series has a completely closed filter case that offers high performance filtering.
Технические параметры
Connector Type | IEC-320 C-14 |
Current Rating | 10 A |
Factory Pack Quantity | 10 |
Filter Type | Standard and Medical |
Filtered | Filtered |
Flammability Rating | UL 94 V-0 |
Fused | No |
Housing Material | Steel |
Inductance | 400 uH |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -25 C |
Mounting Style | Panel Mount |
Packaging | Bulk |
Product | Inlets |
Series | 5120 |
Switch Function | Not Switched |
Termination Style | Quick Connect |
Voltage Rating | 250 VAC |
Gender | Male |
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Number of Fuses | None |
Switch Type | None |
Width | 48.6mm |
Connector | socket |
Connector series | 5120 |
Connector variant | C14(E) |
Design | filter |
Electrical mounting | 6.3x0.8mm connectors |
Kind of connector | male |
Manufacturer | SCHURTER |
Mechanical mounting | for panel mounting, screw |
Mounting holes pitch | 40mm |
Operating temperature | -25…85°C |
Rated voltage | 250V AC |
Standard | IEC 60320 |
Type of connector | AC supply |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.