PVX003A0X3-SRZ, Non-Isolated DC/DC Converters 3-14.4Vin .6-5.5V 3A Neg Logic SMT Analog

Фото 1/2 PVX003A0X3-SRZ, Non-Isolated DC/DC Converters 3-14.4Vin .6-5.5V 3A Neg Logic SMT Analog
Изображения служат только для ознакомления,
см. техническую документацию
48000 шт., срок 6-7 недель
1 460 руб.
от 200 шт.1 100 руб.
от 400 шт.1 060 руб.
1 шт. на сумму 1 460 руб.
Плати частями
от 365 руб. × 4 платежа
Номенклатурный номер: 8027770812
Артикул: PVX003A0X3-SRZ
Бренд: OmniOn Power

Описание

Power\DC/DC Converters
PVX Analog PicoDLynx™ Non-Isolated DC-DC Modules

ABB PVX Analog PicoDLynx™ Non-Isolated DC-DC Modules operate over a wide 3V DC to 14.4V DC input voltage range and provide precisely regulated output voltages from 0.6V DC to 5.5V DC, programmable via an external resistor. These DC-DC converters deliver up to 3A, 6A, or 12A (depending on model) output currents. Features include remote on/off, adjustable output voltage, overcurrent, and over-temperature protection. The Tunable Loop™ feature allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance leading to savings on cost and PWB area.

Технические параметры

Factory Pack Quantity 200
Industry Industrial
Input Voltage Max 14.4 V
Input Voltage Min 3 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 3 A
Output Type Non-Isolated
Output Voltage-Channel 1 600 mV to 5.5 V
Packaging Reel
Product Non-Isolated/POL
Selling Alternatives PVX003A0X3-SRZ-CUT
Series DLynx
Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 200
Industry: Industrial
Input Voltage, Max: 14.4 V
Input Voltage, Min: 3 V
Manufacturer: ABB
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 3 A
Output Type: Non-Isolated
Output Voltage-Channel 1: 600 mV to 5.5 V
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: DLynx
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 674 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.