R-78B15-2.0, Non-Isolated DC/DC Converters 18-32Vin 15Vout 2A SIP3

Фото 1/4 R-78B15-2.0, Non-Isolated DC/DC Converters 18-32Vin 15Vout 2A SIP3
Изображения служат только для ознакомления,
см. техническую документацию
72 шт., срок 6-7 недель
3 020 руб.
от 10 шт.2 620 руб.
от 25 шт.2 500 руб.
Добавить в корзину 1 шт. на сумму 3 020 руб.
Плати частями
от 755 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027771024
Артикул: R-78B15-2.0

Описание

Power\DC/DC Converters
The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity.

Технические параметры

Compliance EAC; IEC; RoHS
Efficiency 96%
Factory Pack Quantity 42
Industry Industrial
Input Voltage Max 32 V
Input Voltage Min 18 V
Maximum Operating Temperature +70 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 2 A
Output Power 30 W
Output Voltage-Channel 1 15 V
Package - Case SIP-3
Packaging Tube
Product Non-Isolated/POL
Series R-78B
Tradename Innoline
Input Voltage 18 → 32V dc
Line Regulation ±0.5%
Load Regulation ±1%
Maximum Input Current 50mA
Maximum Temperature +70 C
Minimum Temperature -40 C
Mounting Type Through Hole
MTBF 6349000h
Output Current 2A
Output Voltage 15V dc
Package SIP 3
Power Rating 30W
Power Signal Conversion Type DC-DC
Protection Features Short Circuit Protection
Ripple And Noise 75mV Pk-Pk
Standards Met CB Report, EN 55022, IEC/EN 62368-1
Switching Frequency Range 460kHz
Weight 4g
Width 8.5mm
Brand: RECOM Power
Compliance: EAC; IEC; RoHS
Efficiency: 96%
Factory Pack Quantity: Factory Pack Quantity: 42
Industry: Industrial
Input Voltage, Max: 32 V
Input Voltage, Min: 18 V
Manufacturer: RECOM
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2 A
Output Power: 30 W
Output Voltage-Channel 1: 15 V
Package/Case: SIP-3
Packaging: Tube
Part # Aliases: 80099325
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: R-78B
Subcategory: DC-DC Converter
Tradename: Innoline
Application DC-DC Converter, Filtering, Step Down

Техническая документация

Datasheet
pdf, 853 КБ
Datasheet
pdf, 394 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.