EHHD020A0F41Z, Isolated DC/DC Converters - Through Hole 18-75Vin 3.3Vout 20A Neg TH Auto-restart

Фото 1/2 EHHD020A0F41Z, Isolated DC/DC Converters - Through Hole 18-75Vin 3.3Vout 20A Neg TH Auto-restart
Изображения служат только для ознакомления,
см. техническую документацию
576 шт., срок 6-7 недель
7 830 руб.
от 10 шт.6 960 руб.
от 25 шт.6 430 руб.
от 50 шт.6 339.11 руб.
1 шт. на сумму 7 830 руб.
Плати частями
от 1 959 руб. × 4 платежа
Номенклатурный номер: 8027771239
Артикул: EHHD020A0F41Z
Бренд: OmniOn Power

Описание

Power\DC/DC Converters
Hammerhead™ DC-DC Converter Power Modules

ABB Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18V DC to 75V DC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.

Технические параметры

Factory Pack Quantity 36
Industry Industrial
Input Voltage 18 V to 75 V
Input Voltage Max 75 V
Input Voltage Min 18 V
Isolation Voltage 2.25 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 20 A
Output Power 66 W
Output Voltage-Channel 1 3.3 V
Package - Case 1/8 Brick
Packaging Tray
Product Isolated
Series Hammerhead
Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 36
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: ABB
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 20 A
Output Power: 66 W
Output Voltage-Channel 1: 3.3 V
Package / Case: 1/8 Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: Hammerhead
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1264 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.