APTH006A0X4-SRZ, Non-Isolated DC/DC Converters 2.4-5.5Vin 6A 0.6-3.63Vout

Фото 1/2 APTH006A0X4-SRZ, Non-Isolated DC/DC Converters 2.4-5.5Vin 6A 0.6-3.63Vout
Изображения служат только для ознакомления,
см. техническую документацию
400 шт., срок 6-7 недель
2 740 руб.
от 400 шт.2 230 руб.
1 шт. на сумму 2 740 руб.
Плати частями
от 685 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027771502
Артикул: APTH006A0X4-SRZ
Бренд: OmniOn Power

Описание

Power\DC/DC Converters
12V PicoTLynx™ 2-6A DC-DC Power Modules
ABB PicoTLynx™ 2-6A Power Modules offer a cost-competitive alternative to discrete power designs. The series feature energy-efficient, non-isolated Point of Load (PoL) converters ideal for numerous low-current DC applications. non-isolated DC-DC converters that can deliver up to 6A of output current. These modules operate over a wide range of input voltage and provide a precisely regulated output voltage programmable via an external resistor. ABB new feature, the Tunable Loop™, allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance leading to savings on cost and PWB area.

Технические параметры

Factory Pack Quantity 400
Industry Industrial
Input Voltage Max 5.5 V
Input Voltage Min 2.4 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 6 A
Output Power 22 W
Output Type Programmable
Output Voltage-Channel 1 600 mV to 3.63 V
Packaging Tape and Reel
Product Non-Isolated/POL
Selling Alternatives APTH006A0X4-SRZ-CUT
Series Austin PicoLynx
Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 400
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.4 V
Manufacturer: ABB
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 6 A
Output Power: 22 W
Output Type: Programmable
Output Voltage-Channel 1: 600 mV to 3.63 V
Part # Aliases: CC109113387
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: Austin PicoLynx
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 708 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.