1TL1-7L, Toggle Switches SPDT (ON)-OFF-(ON) Screw Term

Фото 1/2 1TL1-7L, Toggle Switches SPDT (ON)-OFF-(ON) Screw Term
Изображения служат только для ознакомления,
см. техническую документацию
19 290 руб.
от 5 шт.17 860 руб.
от 9 шт.16 200 руб.
от 18 шт.15 685.42 руб.
Добавить в корзину 1 шт. на сумму 19 290 руб.
Плати частями
от 4 824 руб. × 4 платежа
Номенклатурный номер: 8027771598
Артикул: 1TL1-7L

Описание

Circuit Protection\Circuit Breakers & Accessories
Switch Toggle (ON) OFF (ON) SPDT Locking Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads

Технические параметры

Actuator Paddle
Actuator Length 26.67 mm
Actuator Style Locking Lever
Bushing Size 15/32-32
Contact Form SPDT
Contact Plating Nickel
Current Rating 10 A
Factory Pack Quantity 1
Illuminated Non-Illuminated
Maximum Operating Temperature +71 C
Minimum Operating Temperature -65 C
Mounting Style Panel Mount
Mounting Type Bushing
Series TL
Switch Function (ON)-OFF-(ON)
Terminal Seal Sealed
Termination Style Screw
Voltage Rating AC 125 VAC
Automotive No
Body Orientation Straight
Bushing Type Threaded
ECCN (US) EAR99
EU RoHS Compliant
Maximum Current Rating (A) 15@115VAC 28VDC
Maximum Operating Temperature (°C) 71
Maximum Power Rating (VA) 372.85
Minimum Operating Temperature (°C) -65
Mounting Panel Mount with Threads
Number of Terminals 3
Part Status Active
Pole Throw Configuration SPDT
PPAP No
Seal Complete/Environment-Proof/Panel/Body
Seal Description Complete/Environment-Proof/N/A/N/A
Seal Location N/A/N/A/Panel/Body
Switch Configuration (ON)OFF(ON)
Thread Size 15/32-32

Техническая документация

Datasheet
pdf, 693 КБ