RPA40-11024SFR, Isolated DC/DC Converters - Through Hole 40W 36-160Vin 24Vout 1666mA

RPA40-11024SFR, Isolated DC/DC Converters - Through Hole 40W 36-160Vin 24Vout 1666mA
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 660 руб.
от 5 шт.20 790 руб.
Добавить в корзину 1 шт. на сумму 22 660 руб.
Плати частями
от 5 665 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8027771913
Артикул: RPA40-11024SFR

Описание

Power\DC/DC Converters
RPA40-FR Series DC-DC Converters

RECOM Power RPA40-FR Series DC-DC Converters offer a wide input range of 36V DC to 160V DC, a 3kV AC /1min reinforced isolation rating, and efficiency up to 90%. These converters feature a six-sided continuous shield, a 2" x 1" case, and trimmable outputs that are fully protected against overtemperature, short circuits, overcurrent, and overvoltage. RPA40-FR converters are fully specified devices with output currents up to 8A, have no minimum load, and offer tight regulation. RECOM Power RPA40-FR Series DC-DC Converters are EN45545-2, EN50155, and UL/EN/IEC 62368-1 certified, making them suitable for railway applications.

Технические параметры

Brand: RECOM Power
Industry: Industrial
Input Voltage, Max: 160 VDC
Input Voltage, Min: 36 VDC
Input Voltage: +/-36 VDC to+/-160 VDC
Isolation Voltage: 3 kVAC
Manufacturer: RECOM
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1666 mA
Output Power: 40 W
Output Voltage-Channel 1: 24 VDC
Package / Case: 56.4 mm x 36.83 mm x 15 mm
Part # Aliases: 21000555
Product Category: Isolated DC/DC Converters-Through Hole
Product: Isolated
Series: RPA40-FR

Техническая документация

Datasheet
pdf, 1326 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.