RSK-2405SRUW/H3, Isolated DC/DC Converters - Through Hole 2W 4.5-36Vin 5Vout 400mA

Фото 1/2 RSK-2405SRUW/H3, Isolated DC/DC Converters - Through Hole 2W 4.5-36Vin 5Vout 400mA
Изображения служат только для ознакомления,
см. техническую документацию
108 шт., срок 6-7 недель
2 160 руб.
от 5 шт.1 960 руб.
от 10 шт.1 750 руб.
от 25 шт.1 692.53 руб.
Добавить в корзину 1 шт. на сумму 2 160 руб.
Плати частями
от 540 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027772301
Артикул: RSK-2405SRUW/H3

Описание

Power\DC/DC Converters
RSK-RUW 2W Single-Output DC/DC Converter

RECOM Power RSK-RUW 2W Single-Output DC/DC Converter features an ultra-wide 8: 1 input voltage range from 4.5V DC to 36V DC and on/off control for convenience and precision. This state-of-the-art isolated DC/DC converter offers high accuracy and tight line and load regulation to deliver stable performance even in challenging conditions. Protections include continuous short circuit and undervoltage lockout (UVLO) for safety and security. The RSK-RUW device is certified for IEC/EN/UL 62368-1 safety requirements, making it suitable for industrial applications. Additional features include no minimum load required, 3kV DC /1min basic isolation, 88.5% typical efficiency, and an industrial temperature range of -40°C to +85°C without derating. RECOM Power RSK-RUW 2W Single-Output DC/DC Converter comes in a SIP8 package with 21.8mm x 9.2mm x 11.1mm dimensions (L x W x H) and through-hole mounting.

Технические параметры

Factory Pack Quantity 22
Industry Industrial
Input Voltage 4.5 VDC to 36 VDC
Input Voltage Max 36 V
Input Voltage Min 4.5 V
Isolation Voltage 3 kV
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 400 mA
Output Power 2 W
Output Voltage-Channel 1 5 V
Package - Case SIP-8
Packaging Tube
Product Isolated
Series RSK-RUW
Brand: RECOM Power
Industry: Industrial
Input Voltage, Max: 36 VDC
Input Voltage, Min: 4.5 VDC
Input Voltage: 4.5 VDC to 36 VDC
Isolation Voltage: 3 kV
Manufacturer: RECOM
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 400 mA
Output Power: 2 W
Output Voltage-Channel 1: 5 VDC
Package / Case: SIP-8
Part # Aliases: 10004609
Product Category: Isolated DC/DC Converters-Through Hole
Product: Isolated
Series: RSK-RUW

Техническая документация

Datasheet
pdf, 2569 КБ
Datasheet
pdf, 779 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.