R-78B12-1.0, Non-Isolated DC/DC Converters 1A DC/DC REG 16-34Vin 12Vout
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1302 шт., срок 6-7 недель
2 350 руб.
от 10 шт. —
2 030 руб.
от 25 шт. —
1 940 руб.
Добавить в корзину 1 шт.
на сумму 2 350 руб.
Плати частями
от 589 руб. × 4 платежа
от 589 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\DC/DC Converters
The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity.
Технические параметры
Compliance | EAC; IEC; RoHS |
Efficiency | 96% |
Factory Pack Quantity | 42 |
Industry | Industrial |
Input Voltage Max | 32 V |
Input Voltage Min | 16 V |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Output Current-Channel 1 | 1 A |
Output Power | 12 W |
Output Voltage-Channel 1 | 12 V |
Package - Case | SIP-3 |
Packaging | Tube |
Product | Non-Isolated/POL |
Series | R-78B |
Tradename | Innoline |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.80 |
Type | Step Down |
Isolation | Non-Isolated |
Minimum Input Voltage (V) | 16 |
Typical Input Voltage (V) | 32 |
Maximum Input Voltage (V) | 34 |
Output Voltage (V) | 12 |
Output Current (A) | 1 |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 280 to 380 |
Switching Regulator | Yes |
Load Regulation | 0.6% |
Line Regulation | 0.4% |
Efficiency (%) | 96 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Output Type | Fixed |
Product Weight (g) | 4 |
Supplier Package | SIP |
Pin Count | 3 |
Standard Package Name | SIP |
Mounting | Through Hole |
Package Height | 17.5 |
Package Length | 11.5 |
Package Width | 8.5 |
PCB changed | 3 |
Lead Shape | Through Hole |
Input Voltage | 32V dc |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Mounting Type | Through Hole |
MTBF | 6584000h |
Output Current | 1A |
Output Voltage | 12V dc |
Package | SIP |
Power Rating | 12W |
Ripple And Noise | 25mV Pk-Pk |
Weight | 4g |
Width | 8.5mm |
Current - Output (Max) | 1A |
Features | * |
Operating Temperature | -40°C ~ 85°C |
Other Names | 80099133 |
Package / Case | 3-SIP Module |
Power (Watts) - Manufacture Series | 12W |
Power (Watts) - Max | 12W |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H(11.5mm x 8.5mm x 17.5mm) |
Standard Package | 42 |
Voltage - Input (Max) | 32V |
Voltage - Input (Min) | 16V |
Voltage - Isolation | * |
Voltage - Output 1 | 12V |
Voltage - Output 2 | - |
Voltage - Output 3 | - |
Protection Features | Short Circuit Protection |
Switching Frequency Range | 280 → 380kHz |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.