564-0100-132F, LED Circuit Board Indicators RED/YELLOW/GREEN
![Фото 1/2 564-0100-132F, LED Circuit Board Indicators RED/YELLOW/GREEN](https://static.chipdip.ru/lib/352/DOC044352782.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/271/DOC008271892.jpg)
4402 шт., срок 6-7 недель
570 руб.
от 5 шт. —
530 руб.
от 85 шт. —
406 руб.
от 215 шт. —
392.19 руб.
1 шт.
на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Optoelectronics and Displays\LED Indication
Технические параметры
Factory Pack Quantity | 5 |
If - Forward Current | 20 mA |
Illumination Color | Red, Yellow, Green |
LED Size | 3 mm |
Lens Color-Style | Tinted, Diffused |
Lens Shape | Dome |
Luminous Intensity | 12.6 mcd |
Mounting Type | Through Hole |
Number of LEDs | 3 |
Orientation | Right Angle |
Packaging | Bulk |
Selling Alternatives | 564-0100-132 |
Series | 564 |
Vf - Forward Voltage | 2.2 V |
Viewing Angle | 60 deg |
Wavelength | 635 nm, 585 nm, 565 nm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
PCB changed | 6 |
Package Height | 15.24 |
Package Length | 14.32 |
Mounting | Through Hole |
Package Width | 4.32(Max) |
Lead Shape | Through Hole |
Type | Tri-Level Tri-Color |
Product Category | Standard LED |
Color | Green|Red|Yellow |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3.05x3.05x2.62 |
Mounting Orientation | Right Angle |
Intensity | 10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|10mcd|12.6mcd|10mcd|10mcd|10mcd |
Peak Wavelength (nm) | 565/635/585 |
Viewing Angle (°) | 60 |
Test Current (mA) | 10 |
Internal Protection | No |
Typical Forward Voltage (V) | 2.1/2/2.1 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Hi-Eff. Yellow|Hi-Eff. Red|Hi-Eff. Green |
Special Color | Hi-Eff. Yellow|Hi-Eff. Red|Hi-Eff. Green |
High Power | No |
High Brightness | No |
Pin Count | 6 |
Base Product Number | 5640100 -> |
Configuration | 3 High |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Millicandela Rating | 12.6mcd Green, 10mcd Red, 10mcd Yellow |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2.1V Green, 2V Red, 2.1V Yellow |
Wavelength - Peak | 565nm, 635nm, 585nm |
Техническая документация
Datasheet
pdf, 24 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.