R-78AA3.3-0.5SMD-R, Non-Isolated DC/DC Converters 0.5A DC/DC REG 4.75-34Vin 3.3Vout

Фото 1/2 R-78AA3.3-0.5SMD-R, Non-Isolated DC/DC Converters 0.5A DC/DC REG 4.75-34Vin 3.3Vout
Изображения служат только для ознакомления,
см. техническую документацию
250 шт., срок 6-7 недель
2 020 руб.
от 100 шт.1 630 руб.
от 250 шт.1 590 руб.
Добавить в корзину 1 шт. на сумму 2 020 руб.
Плати частями
от 505 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027773046
Артикул: R-78AA3.3-0.5SMD-R

Описание

Power\DC/DC Converters
R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

Технические параметры

Compliance EAC; IEC; RoHS
Efficiency 91%
Factory Pack Quantity 250
Industry Industrial
Input Voltage Max 32 V
Input Voltage Min 4.75 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 500 mA
Output Power 1.65 W
Output Voltage-Channel 1 3.3 V
Package - Case SMD-10
Packaging Reel
Product Non-Isolated/POL
Series R-78AA
Tradename Innoline
Brand: RECOM Power
Compliance: EAC; IEC; RoHS
Efficiency: 91%
Factory Pack Quantity: Factory Pack Quantity: 250
Industry: Industrial
Input Voltage, Max: 32 V
Input Voltage, Min: 4.75 V
Manufacturer: RECOM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 500 mA
Output Power: 1.65 W
Output Voltage-Channel 1: 3.3 V
Package / Case: SMD-10
Part # Aliases: 80999170
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: R-78AA
Subcategory: DC-DC Converter
Tradename: Innoline

Техническая документация

Datasheet
pdf, 1591 КБ
Datasheet
pdf, 754 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.