249-8072-3733-504F, LED Panel Mount Indicators LED PANEL IND

249-8072-3733-504F, LED Panel Mount Indicators LED PANEL IND
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 6-7 недель
1 860 руб.
1 шт. на сумму 1 860 руб.
Плати частями
от 465 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8027773115
Артикул: 249-8072-3733-504F
Бренд: Dialight

Описание

Optoelectronics and Displays\LED Indication

Технические параметры

Factory Pack Quantity 1
If - Forward Current 20 mA
Illumination Color Yellow
LED Size 5 mm
Lens Color Yellow
Lens Color-Style Yellow, Diffused
Lens Transparency Diffused
Luminous Intensity 150 mcd
Maximum Operating Temperature +71 C
Minimum Operating Temperature -55 C
Mounting Hole Size 9.53 mm
Mounting Style Panel Mount
Mounting Type Nut and Washer
Packaging Bulk
Selling Alternatives 249-8072-3733-504
Termination Style Turret Terminal
Vf - Forward Voltage 28 V
Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 1
If - Forward Current: 20 mA
Illumination Color: Yellow
LED Size: 5 mm
Lens Color/Style: Yellow, Diffused
Lens Color: Yellow
Lens Transparency: Diffused
Luminous Intensity: 150 mcd
Manufacturer: Dialight
Maximum Operating Temperature: +71 C
Minimum Operating Temperature: -55 C
Mounting Hole Size: 9.53 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Termination Style: Turret Terminal
Vf - Forward Voltage: 28 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.