G7L-2A-BUB-J-CB-AC24, General Purpose Relays 25 AMP 24VAC DPST-NO
![Фото 1/5 G7L-2A-BUB-J-CB-AC24, General Purpose Relays 25 AMP 24VAC DPST-NO](https://static.chipdip.ru/lib/245/DOC044245304.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/170/DOC004170680.jpg)
![](https://static.chipdip.ru/lib/432/DOC005432247.jpg)
![](https://static.chipdip.ru/lib/843/DOC006843714.jpg)
![](https://static.chipdip.ru/lib/920/DOC007920610.jpg)
245 шт., срок 6-7 недель
4 000 руб.
от 20 шт. —
3 430 руб.
от 60 шт. —
3 160 руб.
от 100 шт. —
3 067.59 руб.
1 шт.
на сумму 4 000 руб.
Плати частями
от 1 000 руб. × 4 платежа
от 1 000 руб. × 4 платежа
Альтернативные предложения1
Описание
Relays and I/O Modules\General Purpose Relays
Реле общего назначения DPST-NO (2, форма A), 24 В перем. Тока, катушка, шасси
Технические параметры
Coil Current | 71 mA |
Coil Termination | Screw |
Coil Type | Non-Latching |
Coil Voltage | 24 VAC |
Contact Current Rating | 25 A |
Contact Form | DPST(2 Form A) |
Contact Material | Silver Alloy(Ag) |
Contact Termination | Screw |
Factory Pack Quantity | 20 |
Mounting Style | Panel Mount |
Power Consumption | 2.5 W |
Product | Power Relays |
Relay Contact Form | 2 Form A(DPST-NO) |
Series | G7L |
Switching Voltage | 250 VAC |
Type | Miniature |
Coil Insulation | Class B |
Contact Rating (Current) | 25A |
ECCN | EAR99 |
Features | Test Button |
HTSUS | 8536.41.0050 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Must Operate Voltage | 18 VAC |
Must Release Voltage | 3.6 VAC |
Operate Time | 30ms |
Operating Temperature | -25В°C ~ 60В°C |
Package | Tray |
Relay Type | General Purpose |
Release Time | 30ms |
RoHS Status | RoHS Compliant |
Termination Style | Screw Terminal |
AC Coil Voltage (V) | 24 |
Coil Current (mA) | 71 |
Coil Suppression Diode | No |
Contact Arrangement | DPST-NO |
ECCN (US) | EAR99 |
Electrical Life (Operations) | 100000 |
EU RoHS | Compliant |
HTS | 8536.49.00.75 |
Insulation Resistance (MOhm) | 1000 |
LED Indicator | No |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Operating Temperature (°C) | 85 |
Maximum Pick-Up Voltage | 18VAC |
Maximum Switching Current (A) | 25 |
Maximum Switching Power | 5.5kVA |
Mechanical Life (Operations) | 1000000 |
Minimum Dropout Voltage | 3.6VAC |
Minimum Operating Temperature (°C) | -20 |
Mounting | Bracket Mount |
Number of Terminals | 6 |
Operate Time (ms) | 30 |
Part Status | Active |
Product Depth (mm) | 34.5 |
Product Height (mm) | 49 |
Product Length (mm) | 52.5 |
Product Weight (g) | 120 |
Push to Test Button | No |
Relay Construction | Non-Latching |
Release Time (ms) | 30 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.