R-78B5.0-1.0L, Non-Isolated DC/DC Converters 1A DC/DC REG 6.5-34Vin 5Vout

Фото 1/6 R-78B5.0-1.0L, Non-Isolated DC/DC Converters 1A DC/DC REG 6.5-34Vin 5Vout
Изображения служат только для ознакомления,
см. техническую документацию
449 шт., срок 6-7 недель
2 290 руб.
от 100 шт.1 840 руб.
от 250 шт.1 800 руб.
Добавить в корзину 1 шт. на сумму 2 290 руб.
Плати частями
от 574 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8027773913
Артикул: R-78B5.0-1.0L

Описание

Power\DC/DC Converters
Non isolated Medical safety approval EN-60601-1-2 No need for heat sinks High efficiency Wide input voltage range, up to 34V

Технические параметры

Compliance EAC; IEC; RoHS
Efficiency 93%
Factory Pack Quantity 42
Industry Industrial
Input Voltage Max 32 V
Input Voltage Min 6.5 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 1 A
Output Power 5 W
Output Voltage-Channel 1 5 V
Package - Case SIP-3
Packaging Tube
Product Non-Isolated/POL
Series R-78B
Tradename Innoline
Applications ITE (Commercial), Medical
California Prop 65 Warning Information
Current - Output (Max) 1A
ECCN EAR99
Features OTP, SCP
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 3-SIP Module
Power (Watts) 5W
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.69"" L x 0.45"" W x 0.33"" H (17.5mm x 11.5mm x
Type Linear Regulator Replacement
Video File RECOM R-78 SeriesMedical-grade DC/DC & AC/DC Conve
Voltage - Input (Max) 32V
Voltage - Input (Min) 6.5V
Voltage - Output 1 5V
Other Names 80099161
Power (Watts) - Manufacture Series 5W
Power (Watts) - Max 5W
Standard Package 42
Voltage - Isolation *
Voltage - Output 2 -
Voltage - Output 3 -
Input Voltage 6.5 → 32V dc
Line Regulation ±0.4%
Load Regulation ±0.6%
Maximum Temperature +85°C
Minimum Temperature -40°C
MTBF 6584000h
Output Current 1A
Output Voltage 5V dc
Power Rating 5W
Power Signal Conversion Type DC-DC
Ripple And Noise 20mV Pk-Pk
Standards Met REACH
Weight 4g
Width 17.5mm

Техническая документация

Datasheet
pdf, 1942 КБ
Datasheet
pdf, 86 КБ
Документация
pdf, 981 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.