CSNV700N-354, Industrial Current Sensors Flux gate 12V 700A thru-hole w/ metal bushing 500k baud rate 3C4 CAN ID

Фото 1/2 CSNV700N-354, Industrial Current Sensors Flux gate 12V 700A thru-hole w/ metal bushing 500k baud rate 3C4 CAN ID
Изображения служат только для ознакомления,
см. техническую документацию
13 690 руб.
от 25 шт.11 890 руб.
от 50 шт.11 580 руб.
1 шт. на сумму 13 690 руб.
Плати частями
от 3 424 руб. × 4 платежа
Номенклатурный номер: 8027773947
Артикул: CSNV700N-354

Описание

Sensors and Transducers\Current Sensors
CSNV700 Flux Gate Current Sensors

Honeywell CSNV700 Flux Gate Current Sensors are non-intrusive and bring an excellent mix of performance and reliability using patented technology. These sensors are electrically isolated from the monitored circuit, thus ensuring a simple and reliable structure without loss of power to the monitored circuit. The CSNV700 sensors are designed to measure the precise battery state measurement for improved user experience and use a proprietary Honeywell technology for temperature compensation. Other features include CAN bus output with configurable ID, internal diagnostic function, UL, CE, and UKCA certifications, REACH and RoHS compliance, and multi-point temperature characterization.

Технические параметры

Accuracy 0.5%
Core Size 24.2 mm
Current Rating 700 A
Factory Pack Quantity 25
Isolation Voltage 5 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Operating Supply Voltage 12 V
Output Type Digital
Packaging Bulk
Sensor Type Closed Loop
Series CSNV700
Supply Voltage - Max 18 V
Supply Voltage - Min 8 V
Type Flux Gate Current Sensor
Accuracy: 0.5%
Brand: Honeywell
Core Size: 24.2 mm
Current Rating: 700 A
Factory Pack Quantity: Factory Pack Quantity: 1
Isolation Voltage: 5 kV
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 12 V
Output Type: Digital
Packaging: Bulk
Product Category: Industrial Current Sensors
Product Type: Current Sensors
Sensor Type: Closed Loop
Series: CSNV700
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 8 V
Type: Flux Gate Current Sensor

Техническая документация

Datasheet
pdf, 527 КБ