DTF2-2RN-RH, Limit Switches Top Plunger Actuator RIGHT

Фото 1/3 DTF2-2RN-RH, Limit Switches Top Plunger Actuator RIGHT
Изображения служат только для ознакомления,
см. техническую документацию
84 100 руб.
от 4 шт.77 370 руб.
от 7 шт.76 410 руб.
1 шт. на сумму 84 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8027774385
Артикул: DTF2-2RN-RH

Описание

Switches\Limit Switches
The DTF2 limit switch series from Honeywell is designed for use within a medium duty environment. The elastomer boot on sealed actuator verions protects the actuating mechanism and the internal basic switch from contaminants.

Технические параметры

Actuator Plunger
Actuator Style Plunger
Contact Form DPDT
Current Rating 10 A
Factory Pack Quantity 1
Illuminated Non-Illuminated
NEMA Rating 1, 3, 4, 13
Operating Force 11.2 N
Termination Style Screw
Tradename Microswitch
Voltage Rating AC 250 VAC
Voltage Rating DC 250 VDC
Actuator Style: Plunger
Actuator: Plunger
Brand: Honeywell
Contact Form: DPDT
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: Honeywell
NEMA Rating: 1, 3, 4, 13
Operating Force: 11.2 N
Product Category: Limit Switches
Product Type: Limit Switches
Subcategory: Switches
Termination Style: Screw
Tradename: Microswitch
Voltage Rating AC: 250 VAC
Voltage Rating DC: 250 VDC
Action Type Snap Action
Actuator Type Plunger
Connection Type 1/2 in NPT
Housing Material Die Cast Aluminium
Maximum AC Voltage 250V
Maximum Current 10A
Maximum DC Voltage 250V
Maximum Operating Temperature +71°C
Minimum Operating Temperature -32°C
Mounting Orientation Vertical
Normal State Configuration 2NO/2NC
Pole and Throw Configuration DPDT
Width 33.02mm

Техническая документация

Datasheet
pdf, 803 КБ
Datasheet
pdf, 2646 КБ