ESTW010A0A41Z, Isolated DC/DC Converters - Through Hole 36-75V 5Vout 10A TH auto restart neg lgc

Фото 1/2 ESTW010A0A41Z, Isolated DC/DC Converters - Through Hole 36-75V 5Vout 10A TH auto restart neg lgc
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 6-7 недель
5 770 руб.
от 10 шт.4 870 руб.
от 25 шт.4 740 руб.
от 50 шт.4 436.72 руб.
1 шт. на сумму 5 770 руб.
Плати частями
от 1 444 руб. × 4 платежа
Номенклатурный номер: 8027775043
Артикул: ESTW010A0A41Z
Бренд: OmniOn Power

Описание

Power\DC/DC Converters
Barracuda™ Isolated DC-DC Converter

ABB Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. ABB Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12V DC, eliminating the need for heat sinks in many applications.

Технические параметры

ECCN EAR99
Factory Pack Quantity 36
HTSUS 8504409580
Industry Industrial
Input Voltage 36 V to 75 V
Input Voltage Max 75 V
Input Voltage Min 36 V
Isolation Voltage 2.25 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 10 A
Output Power 50 W
Output Voltage-Channel 1 5 V
Package - Case 1/8 Brick
Product Isolated
RoHS Status RoHS Compliant
Series ESTW010A0A
Tradename STINGRAY
Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 36
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: ABB
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 10 A
Output Power: 50 W
Output Voltage-Channel 1: 5 V
Package / Case: 1/8 Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: ESTW010A0A
Subcategory: DC-DC Converter
Tradename: STINGRAY

Техническая документация

Datasheet
pdf, 691 КБ
Datasheet
pdf, 1130 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.