G5LE-1A4DC12, General Purpose Relays
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8469 шт., срок 6-7 недель
270 руб.
от 500 шт. —
220 руб.
от 1000 шт. —
198 руб.
от 1500 шт. —
191.62 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Relays and I/O Modules\General Purpose Relays
The Omron G5LE series are through hole PCB power relays. These electromechanical power relays are standard single pole, class B coil insulation model. These relays are used in home appliances, vending machines and outdoor action equipments.
• Available in flux protection and fully sealed enclosure types
• SPST-NO, SPDT contact configurations
• UL, CSA and VDE standards approved
• Switching capacity of 10A at 120VAC and 8A at 30VDC
• Selectable coil voltage of 5VDC, 12VDC, 24VDC
• Ambient operating temperature is 85°C
Технические параметры
Coil Current | 33.3 mA |
Coil Resistance | 360 Ohms |
Coil Termination | Solder Pin |
Coil Type | Non-Latching |
Coil Voltage | 12 VDC |
Contact Current Rating | 10 A |
Contact Form | SPST(1 Form A) |
Contact Material | Silver Alloy(Ag) |
Contact Termination | Solder Pin |
Factory Pack Quantity | 500 |
Mounting Style | Through Hole |
Packaging | Tray |
Power Consumption | 400 mW |
Product | Power Relays |
Relay Contact Form | 1 Form A(SPST-NO) |
Series | G5LE |
Switching Voltage | 250 VAC, 125 VDC |
Type | Cubic |
Coil Suppression Diode | No |
Coil Voltage DC | 12V |
Contact Arrangement | SPST-NO |
Dropout Volt | 1.2VDC |
Dropout Volt (Min) | 1.2VDC |
LED Indicator | No |
Maximum Power Rating | 240W/1.2KVA |
Operate Time | 10(ms) |
Operating Temp Range | -40C to 85C |
Pick-up Voltage (Max) | 9VDC |
Pin Count | 4 |
Product Depth (mm) | 16.5(mm) |
Product Height (mm) | 19(mm) |
Product Length (mm) | 22.5(mm) |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Sealed |
Termination Style | Solder Pin |
Voltage Rating (VAC) | 250(V) |
Voltage Rating (VDC) | 125(V) |
Клеммы Реле | Пайка |
Конфигурация Контакта | SPST-NO |
Линейка Продукции | Серия G5LE |
Материал Контакта | Серебро-окись Олова |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VAC | 250В AC |
Напряжение Контакта VDC | 30В DC |
Разрешения и Стандарты | CSA, IEC, UL, VDE |
Тип Катушки | Без Защелки |
Ток Контакта | 10А |
Automotive | No |
Coil Current (mA) | 33.3 |
DC Coil Voltage (V) | 12 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 100(Min) |
Maximum Contact Resistance (mOhm) | 100 |
Maximum Operating Temperature (°C) | 85 |
Maximum Pick-Up Voltage | 9VDC |
Maximum Switching Current (A) | 8DC|10AC |
Minimum Dropout Voltage | 1.2VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 4 |
Operate Time (ms) | 10 |
Part Status | Active |
PPAP | No |
Release Time (ms) | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.