160533-2, Terminals 110 FASTON REC

Фото 1/3 160533-2, Terminals 110 FASTON REC
Изображения служат только для ознакомления,
см. техническую документацию
41 руб.
от 10000 шт.31 руб.
Добавить в корзину 1 шт. на сумму 41 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8027776724
Артикул: 160533-2
Бренд: TE Connectivity

Описание

Connectors\Terminals
Контакт бытрого отключения 17-20AWG RCP 14мм луженая латунь лента на катушке

Технические параметры

Contact Plating Tin
Factory Pack Quantity 10000
Gender Female
Insulation Not Insulated
Insulation Material Not Insulated
Material Brass
Mounting Angle Straight
Mounting Style Cable Mount/Free Hanging
Packaging Reel
Product Quick Disconnects
Series 110 FASTON
Stud - Tab Size 2.79 mm
Termination Style Crimp
Tradename FASTON
Type Receptacle
Wire Gauge 17 AWG
Wire Gauge Max 17 AWG
Accepts Wire Insulation Diameter Range 2.03-3 mm
Barrel Type Open
Comment Chamfered, (Versions according to DIN 46247, Part 1, all other versions have dimples, which fit IEC and ISO tabs of nominal Size 2.8.)
Connection Capacity Single
Contact Base Material Brass
Crimp Type F-Crimp
CSA Certified Yes
Fully Insulated No
Insertion Force Normal
Insulated No
Mating Retention Type Dimple
Mating Tab Thickness 0.51 mm
Mating Tab Width 2.8 mm
Operating Temperature Range -40-110 °C
Overall Length 14 mm
Packaging Method Strip/Reel
Packaging Quantity 10000
Plating Material Tin
Receptacle Terminal Stock Thickness 0.25 mm
Sealable No
Terminal & Splice Type Receptacle
Terminal Orientation Straight
Terminal Type Receptacle
Terminates To Wire & Cable
UL Flammability Rating UL 94V-2
UL Rating Listed
Voltage (Max) 250 V
Wire Insulation Support With
Wire Size 20-17 AWG
Wire Stop No
Wire/Cable Type Regular Wire
Изоляция нет
Тип гнездо

Техническая документация

Datasheet 180437-2
pdf, 36 КБ