2AC59, Basic / Snap Action Switches 10 A @ 250 VAC Rod Actuator

Фото 1/2 2AC59, Basic / Snap Action Switches 10 A @ 250 VAC Rod Actuator
Изображения служат только для ознакомления,
см. техническую документацию
19 920 руб.
от 5 шт.18 000 руб.
от 10 шт.15 870 руб.
от 21 шт.14 809.06 руб.
1 шт. на сумму 19 920 руб.
Плати частями
от 4 980 руб. × 4 платежа
Номенклатурный номер: 8027777131
Артикул: 2AC59

Описание

Switches\Pushbutton Switches

Технические параметры

Actuator Plunger
Actuator Style Rod
Contact Form SPDT
Contact Material Silver
Current Rating 10 A
Factory Pack Quantity 100
Illuminated Non-Illuminated
Maximum Operating Temperature +82 C
Minimum Operating Temperature -18 C
Mounting Style Chassis Mount
Operating Force 0.5 N
Packaging Bulk
Switch Function ON-(OFF), OFF-(ON)
Termination Style Screw
Tradename Microswitch
Type Door Switch
Voltage Rating AC 250 VAC
Actuator Style: Rod
Actuator: Plunger
Brand: Honeywell
Contact Form: SPDT
Contact Material: Silver
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 100
Illuminated: Non-Illuminated
Manufacturer: Honeywell
Maximum Operating Temperature: +82 C
Minimum Operating Temperature: -18 C
Mounting Style: Chassis Mount
Operating Force: 0.5 N
Product Category: Basic/Snap Action Switches
Product Type: Snap Action Switches
Subcategory: Switches
Switch Function: ON-(OFF), OFF-(ON)
Termination Style: Screw
Tradename: Microswitch
Type: Door Switch
Voltage Rating AC: 250 VAC

Техническая документация

Datasheet
pdf, 1585 КБ