MVT040A0X3-SRPHZ, Non-Isolated DC/DC Converters 4.5-14.4Vin .6-2Vout 40A Analog Neg logi

MVT040A0X3-SRPHZ, Non-Isolated DC/DC Converters 4.5-14.4Vin .6-2Vout 40A Analog Neg logi
Изображения служат только для ознакомления,
см. техническую документацию
700 шт., срок 6-7 недель
7 180 руб.
от 140 шт.5 850 руб.
от 280 шт.5 620 руб.
1 шт. на сумму 7 180 руб.
Плати частями
от 1 795 руб. × 4 платежа
Номенклатурный номер: 8027777740
Артикул: MVT040A0X3-SRPHZ
Бренд: OmniOn Power

Описание

Power\DC/DC Converters
40A Mega DLynx™ Non-Isolated DC-DC Power Modules ABB Embedded Power 40A Mega DLynx™ Non-Isolated DC-DC Power Modules are Point-of-Load (POL) DC-DC board-mounted power modules available in DOSA-based digital and analog versions. The series delivers up to 40A, featuring Tunable Loop™ technology which allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance. The digital version includes PMBus™ interface. Learn more.

Технические параметры

Factory Pack Quantity 140
Industry Industrial
Input Voltage Max 14.4 V
Input Voltage Min 4.5 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 40 A
Output Voltage-Channel 1 600 mV to 2 V
Packaging Reel
Product Non-Isolated/POL
Series Mega DLynx
Brand: OmniOn Power
Factory Pack Quantity: 140
Industry: Industrial
Manufacturer: OmniOn Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 40 A
Output Voltage-Channel 1: 600 mV to 2 V
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1319 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.