2TL1-3G, Toggle Switches 2 Pole 2 Position Locker Lever
![Фото 1/3 2TL1-3G, Toggle Switches 2 Pole 2 Position Locker Lever](https://static.chipdip.ru/lib/087/DOC006087512.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/109/DOC008109796.jpg)
![](https://static.chipdip.ru/lib/070/DOC025070193.jpg)
18 360 руб.
от 5 шт. —
17 000 руб.
от 10 шт. —
15 420 руб.
от 19 шт. —
14 931.44 руб.
Добавить в корзину 1 шт.
на сумму 18 360 руб.
Плати частями
от 4 590 руб. × 4 платежа
от 4 590 руб. × 4 платежа
Описание
Circuit Protection\Circuit Breakers & Accessories
Toggle Switch DPDT Panel Mount
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Pole Throw Configuration | DPDT |
Actuator Style | Locking Lever |
Switch Configuration | ON ON |
Bushing Type | Threaded |
Maximum Current Rating (A) | 20@28VDC |
Maximum Power Rating (VA) | 745.7@(CSA/UL) |
Actuator Length (mm) | 26.7 |
Mounting | Panel Mount with Threads |
Termination Style | Screw |
Number of Terminals | 6 |
Terminal Length (mm) | 3.3 |
Seal | Complete/Environment-Proof/Panel/Body |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 71 |
Thread Size | 15/32-32 |
Body Length (mm) | 33.5 |
Bushing Length (mm) | 11.9 |
Body Depth (mm) | 22.6 |
Body Height (mm) | 29.46 |
Product Length (mm) | 33.5 |
Product Depth (mm) | 22.6 |
Product Height (mm) | 72.9 |
Actuator Length | 26.67mm |
Actuator Material | Nickel Plated |
Actuator Type | Locking Lever |
Bushing Thread | 15/32-32 |
Circuit | DPDT |
Current Rating (Amps) | 15A (AC) |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Ingress Protection | Environment Sealed |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Operating Temperature | -65В°C ~ 71В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 12.40mm Dia |
RoHS Status | RoHS Compliant |
Series | TL -> |
Switch Function | On-On |
Voltage Rating - AC | 125V |
Contact Configuration | DPDT |
Contact Current Rating | 15 A @ 115 V ac, 20 A @ 28 V dc, 6 A @ 230 V ac |
Contact Material | Gold Plated Silver Alloy |
Maximum Operating Temperature | +71°C |
Minimum Operating Temperature | -65°C |
Operating Temperature Range | -65 →+71°C |
Switch Operation | On-On |
Terminal Type | Screw |