RSF78Y100RN, Liquid Level Sensors LLS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6-7 недель
6 710 руб.
1 шт.
на сумму 6 710 руб.
Плати частями
от 1 679 руб. × 4 платежа
от 1 679 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors and Transducers\Liquid Level Sensors
Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design.
Технические параметры
Connection Method | Flying Lead |
Current Rating | 600 mA |
Description-Function | Compression seal fitting |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -20 C |
Mounting | Thread |
Operating Supply Voltage | 120 V |
Packaging | Bag |
Series | RSF70 |
Brand: | Cynergy3 |
Connection Method: | Flying Lead |
Current Rating: | 600 mA |
Description/Function: | Compression seal fitting |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -20 C |
Mounting: | Thread |
Operating Supply Voltage: | 120 V |
Product Category: | Liquid Level Sensors |
Product Type: | Liquid Level Sensors |
Series: | RSF70 |
Subcategory: | Sensors |
Body Material | Polypropylene |
Device Type | Float |
Gasket Material | Nitrile |
Maximum AC Voltage | 240V |
Maximum Current | 600 mA |
Maximum DC Voltage | 120V |
Mounting Type | Horizontal External |
Standards Met | UL |
Switch Output | NO/NC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.