RSOK-2405SZ/H3, Isolated DC/DC Converters - Through Hole 1W 9-36Vin 5Vout 200mA

Фото 1/2 RSOK-2405SZ/H3, Isolated DC/DC Converters - Through Hole 1W 9-36Vin 5Vout 200mA
Изображения служат только для ознакомления,
см. техническую документацию
110 шт., срок 6-7 недель
2 140 руб.
от 5 шт.1 940 руб.
от 10 шт.1 730 руб.
от 25 шт.1 676.12 руб.
Добавить в корзину 1 шт. на сумму 2 140 руб.
Плати частями
от 535 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027779396
Артикул: RSOK-2405SZ/H3

Описание

Power\DC/DC Converters
RSOK-Z 1W Single-Output DC/DC Converter
RECOM Power RSOK-Z 1W Single-Output DC/DC Converter offers a wide 4: 1 input voltage range from 9V DC to 36V DC and on/off control for added convenience and precision. High accuracy and tight line and load regulation ensure reliable performance even under challenging conditions. The module is certified for IEC/EN/UL 62368-1 safety requirements, making it suitable for use in a variety of industrial applications. Protections include continuous short circuit and undervoltage lockout (UVLO) for safety and security. Additional features include no minimum load required, 3kV DC /1min basic isolation, through-hole mounting, and a SIP8 package with 21.8mm x 9.2mm x 11.1mm dimensions (L x W x H). RECOM Power RSOK-Z 1W Single-Output DC/DC Converter operates in an industrial temperature range of -40°C to +90°C without derating.

Технические параметры

ECCN EAR99
Factory Pack Quantity 22
HTSUS 8504409580
Industry Industrial
Input Voltage 9 VDC to 36 VDC
Input Voltage Max 36 V
Input Voltage Min 9 V
Isolation Voltage 3 kV
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 200 mA
Output Power 1 W
Output Voltage-Channel 1 5 V
Package - Case SIP-8
Packaging Tube
Product Isolated
RoHS Status RoHS Compliant
Series RSOK-Z
Brand: RECOM Power
Industry: Industrial
Input Voltage, Max: 36 VDC
Input Voltage, Min: 9 VDC
Input Voltage: 9 VDC to 36 VDC
Isolation Voltage: 3 kV
Manufacturer: RECOM
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 VDC
Package / Case: SIP-8
Part # Aliases: 10004638
Product Category: Isolated DC/DC Converters-Through Hole
Product: Isolated
Series: RSOK-Z

Техническая документация

Datasheet
pdf, 2731 КБ
Datasheet
pdf, 891 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.