R15P21503D, Isolated DC/DC Converters - Through Hole 2W 15Vin 15/-3Vout 93/-185mA

Фото 1/3 R15P21503D, Isolated DC/DC Converters - Through Hole 2W 15Vin 15/-3Vout 93/-185mA
Изображения служат только для ознакомления,
см. техническую документацию
1270 шт., срок 6-7 недель
2 260 руб.
от 10 шт.1 960 руб.
от 25 шт.1 890 руб.
от 50 шт.1 844.94 руб.
Добавить в корзину 1 шт. на сумму 2 260 руб.
Плати частями
от 565 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027780095
Артикул: R15P21503D

Описание

Power\DC/DC Converters
Описание Преобразователь DC/DC, 2Вт, Uвх 13,5-16,5В, Uвых 15ВDC, SIP7

Технические параметры

Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Efficiency: 81%
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 16.5 V
Input Voltage, Min: 13.5 V
Input Voltage: 13.5 V to 16.5 V
Isolation Voltage: 6.4 kV
Manufacturer: RECOM
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 93 mA
Output Current-Channel 2: 185 mA
Output Power: 2 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -3 V
Package / Case: SIP-7
Packaging: Tube
Part # Aliases: 10018254
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: RxxP21503D
Subcategory: DC-DC Converter
Body dimensions 19.5x9.8x12.5mm
Case SIP7
Efficiency 81%
Input voltage 13.5…16.5V
Insulation voltage 6.4kV DC
Manufacturer RECOM
Manufacturer series RxxP2xxyy
Operating temperature -40…95°C
Output current 93mA
Output current 2 185mA
Output voltage 15V DC
Output voltage 2 -3V DC
Power 2W
ProtectionOCP - Over Current ProtectionOPP - Over Power ProtectionOVP - Under Voltage ProtectionSCP - Short Circuit ProtectionOTP - Over Temperature ProtectionBOP - Brown-Out Protection short circuit protection SCP
Type of converter DC/DC
Brand RECOM Power
Commercial/Medical Commercial
Factory Pack Quantity 25
Height 12.5 mm
Isolation Voltage 6.4 kVDC
Length 19.5 mm
Maximum Operating Temperature +95 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 2 Output
Output Current-Channel 1 93 mA
Output Current-Channel 2 -185 mA
Output Power 2 W
Output Voltage-Channel 1 15 V
Output Voltage-Channel 2 -3 V
Packaging Tube
Part # Aliases 10018254
Product Isolated
Product Category Isolated DC/DC Converters
RoHS Details
Series RxxP2xxyyD
Width 9.8 mm

Техническая документация

Datasheet
pdf, 572 КБ
Datasheet
pdf, 1494 КБ
Документация
pdf, 2893 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.