1742899-1, Terminals 187 FASTON,REC.,18-16 OR 2X18 AWG,NPST

Фото 1/2 1742899-1, Terminals 187 FASTON,REC.,18-16 OR 2X18 AWG,NPST
Изображения служат только для ознакомления,
см. техническую документацию
23 руб.
от 15000 шт.17 руб.
Добавить в корзину 1 шт. на сумму 23 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8027780181
Артикул: 1742899-1
Бренд: TE Connectivity

Описание

Connectors\Terminals
Low Insertion Force FASTON Terminals

TE Connectivity's (TE) Low Insertion Force FASTON Terminals feature improved ergonomics with a "dog bone" design, which allows the tab to slide on rolled edges. The high-temperature receptacles feature nickel-plated steel terminals that are rated up to 250°C, while the housings on pre-insulated ultra-pods are rated up to 150°C. The brass receptacles use brass and tin-plated terminals and a 0.25" x 0.032" mating interface. The 2D crimp receptacle has an insertion force of 6lbs or less while still providing excellent retention force when used with a 0.25"x 0.32" FASTON tab, easing assembly. Crimping tools are also available.

Технические параметры

Contact Gender Socket(Female)
Contact Material Steel
Contact Plating Nickel
Factory Pack Quantity 15000
Gender Female
Insulation Not Insulated
Insulation Material Not Insulated
Mounting Angle Straight
Packaging Reel
Product Quick Disconnects
Series FASTON 187
Stud - Tab Size 4.75 mm x 0.81 mm
Termination Style Crimp
Tradename FASTON
Type Receptacle
Wire Gauge 16 AWG
Wire Gauge Max 16 AWG
Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Material: Steel
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 15000
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Mounting Angle: Straight
Packaging: Reel
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: FASTON 187
Stud / Tab Size: 4.75 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: FASTON
Type: Receptacle
Wire Gauge Max: 16 AWG
Wire Gauge: 16 AWG

Техническая документация

Datasheet 1742899-1
pdf, 52 КБ