RP10-11005SRAW, Isolated DC/DC Converters - Through Hole 10W 36-160Vin 05Vout 2A

Фото 1/3 RP10-11005SRAW, Isolated DC/DC Converters - Through Hole 10W 36-160Vin 05Vout 2A
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6-7 недель
13 530 руб.
от 5 шт.11 600 руб.
Добавить в корзину 1 шт. на сумму 13 530 руб.
Плати частями
от 3 384 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027780201
Артикул: RP10-11005SRAW

Описание

Power\DC/DC Converters
RPx-RAW Series DC-DC Converters
RECOM Power RPx-RAW Series DC-DC Converters offer an ultra-wide 4: 1 input range of 36V DC to 160V DC and a 3kV AC /1min reinforced isolation rating. These converters feature remote on/off, input undervoltage lockout, and overvoltage, short-circuit, and overload relay protection. RPx-RAW converters are suitable for 72V DC, 96V D C, and 110V DC railway systems and are also built for non-railway high-voltage battery applications. RECOM Power RPx-RAW Series DC-DC Converters are available in an industry-standard, compact DIP24 package and operate in a -40°C to +105°C temperature range.

Технические параметры

Factory Pack Quantity 7
Industry Industrial
Input Voltage +/-36 VDC to+/-110 VDC
Input Voltage Max 160 V
Input Voltage Min 36 V
Isolation Voltage 3 kV
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 2 A
Output Power 10 W
Output Voltage-Channel 1 5 V
Package - Case DIP-24
Packaging Tube
Product Isolated
Series RP10-RAW
Brand: RECOM Power
Dimensions: 31.8 mm x 20.3 mm x 10.6 mm
Industry: Industrial
Input Voltage, Max: 160 V
Input Voltage, Min: 36 V
Input Voltage: +/-36 VDC to+/-110 VDC
Isolation Voltage: 3 kV
Manufacturer: RECOM
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2 A
Output Power: 10 W
Output Voltage-Channel 1: 5 VDC
Package / Case: DIP-24
Part # Aliases: 21000534
Product Category: Isolated DC/DC Converters-Through Hole
Product: Isolated
Series: RP10-RAW
Case DIP24
Efficiency 87%
Insulation voltage 3kV DC
Manufacturer RECOM
Manufacturer series RP10-RAW
Operating temperature -40…105°C
Output current 2A
Output voltage 5V DC
Power 10W
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Under Voltage Protection SCP - Short Circuit Protection OTP - Over Temperature Protection BOP - Brown-Out Protection anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Type of converter DC/DC

Техническая документация

Datasheet
pdf, 1357 КБ
Datasheet
pdf, 807 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.