11NT1-2, Toggle Switches TOGGLE SWITCH 1POLE 2POS STD LEVER

Фото 1/2 11NT1-2, Toggle Switches TOGGLE SWITCH 1POLE 2POS STD LEVER
Изображения служат только для ознакомления,
см. техническую документацию
7 790 руб.
от 5 шт.6 760 руб.
от 13 шт.6 260 руб.
от 26 шт.5 674.60 руб.
1 шт. на сумму 7 790 руб.
Плати частями
от 1 949 руб. × 4 платежа
Номенклатурный номер: 8027780434
Артикул: 11NT1-2

Описание

Circuit Protection\Circuit Breakers & Accessories

Технические параметры

Actuator Paddle
Actuator Length 17.02 mm
Actuator Style Standard Round
Bushing Size 15/32-32
Contact Form SPST
Current Rating 15 A
Factory Pack Quantity 1
Illuminated Non-Illuminated
IP Rating IP67, IP68
Maximum Operating Temperature +71 C
Minimum Operating Temperature -65 C
Mounting Style Panel Mount
Mounting Type Bushing
Switch Function ON-OFF
Terminal Seal Sealed
Termination Style Solder Lug
Voltage Rating AC 125 VAC
Voltage Rating DC 250 VDC
Actuator Length: 17.02 mm
Actuator Style: Standard Round
Actuator: Paddle
Brand: Honeywell
Bushing Size: 15/32-32
Contact Form: SPST
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Life: IP67/IP68
Manufacturer: Honeywell
Maximum Operating Temperature: +71 C
Minimum Operating Temperature: -65 C
Mounting Style: Panel Mount
Mounting Type: Bushing
Product Category: Toggle Switches
Product Type: Toggle Switches
Subcategory: Switches
Switch Function: ON-OFF
Terminal Seal: Sealed
Termination Style: Solder Lug
Voltage Rating AC: 125 VAC
Voltage Rating DC: 250 VDC

Техническая документация

Datasheet
pdf, 1888 КБ