RI3-2405S, Isolated DC/DC Converters - Through Hole 3W 24Vin 5Vout 600mA

Фото 1/3 RI3-2405S, Isolated DC/DC Converters - Through Hole 3W 24Vin 5Vout 600mA
Изображения служат только для ознакомления,
см. техническую документацию
74 шт., срок 6-7 недель
2 520 руб.
от 10 шт.2 190 руб.
от 25 шт.2 080 руб.
Добавить в корзину 1 шт. на сумму 2 520 руб.
Плати частями
от 630 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027780704
Артикул: RI3-2405S

Описание

Power\DC/DC Converters
RI3 3W SIP4 Single Output DC/DC Converters

RECOM Power RI3 3W SIP4 Single Output DC/DC Converters are designed for applications where board space is at a premium. RECOM RI3 DC/DC Converters have the same footprint as RI 2W converters. Full output power is available with efficiencies up to 90% over the -40°C to +85°C operating temperature range. These converters can be used in ambient temperatures of up to +100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-isolation of 1kV DC, 2kV DC, or 3kV DC makes these converters suitable for many industrial applications.

Технические параметры

Brand: RECOM Power
Compliance: CAN; CB; EAC; IECEE; REACH; RoHS; UL
Efficiency: 86%
Factory Pack Quantity: Factory Pack Quantity: 42
Industry: Industrial
Input Voltage, Max: 26.4 V
Input Voltage, Min: 21.6 V
Input Voltage: 21.6 V to 26.4 V
Isolation Voltage: 1 kV
Manufacturer: RECOM
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 600 mA
Output Power: 3 W
Output Voltage-Channel 1: 5 V
Package / Case: SIP-4
Packaging: Tube
Part # Aliases: 10018204
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: RI3
Subcategory: DC-DC Converter
Body dimensions 11.5x7.6x10.2mm
Case SIP4
Efficiency 86%
Input voltage 21.6…26.4V
Insulation voltage 1kV DC
Manufacturer RECOM
Manufacturer series RI3
Operating temperature -40…85°C
Output current 0.6A
Output voltage 5V DC
Power 3W
ProtectionOCP - Over Current ProtectionOPP - Over Power ProtectionOVP - Under Voltage ProtectionSCP - Short Circuit ProtectionOTP - Over Temperature ProtectionBOP - Brown-Out Protection short circuit protection SCP
Type of converter DC/DC

Техническая документация

Datasheet
pdf, 714 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.