REC5-2405SRW/H6/A, Isolated DC/DC Converters - Through Hole 5W DC/DC 6kV REG 2:1 18-36Vin 5Vout

Фото 1/2 REC5-2405SRW/H6/A, Isolated DC/DC Converters - Through Hole 5W DC/DC 6kV REG 2:1 18-36Vin 5Vout
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-7 недель
5 780 руб.
Добавить в корзину 1 шт. на сумму 5 780 руб.
Плати частями
от 1 445 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8027781274
Артикул: REC5-2405SRW/H6/A

Описание

Power\DC/DC Converters
Изолированный модуль DC DC Converter 1 Output 5V 1A 18V - 36V Input

Технические параметры

ECCN EAR99
Factory Pack Quantity 15
HTSUS 8504409580
Industry Medical, Industrial
Input Voltage 18 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 18 V
Isolation Voltage 6 kV
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 1 A
Output Power 5 W
Output Voltage-Channel 1 5 V
Package - Case DIP-24
Packaging Tube
Product Isolated
RoHS Status RoHS Compliant
Series REC5-S_DRW(Z)
Tradename Econoline
Applications ITE (Commercial), Medical
California Prop 65 Warning Information
Current - Output (Max) 1A
Efficiency 81%
Features SCP
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 75В°C
Package Tube
Package / Case 24-DIP Module, 8 Leads
Power (Watts) 5W
REACH Status REACH Unaffected
Size / Dimension 1.26"" L x 0.80"" W x 0.40"" H (32.0mm x 20.3mm x
Type Isolated Module
Video File RECOM REC Series DC to DC Converters | Digi-Key Da
Voltage - Input (Max) 36V
Voltage - Input (Min) 18V
Voltage - Isolation 6kV
Voltage - Output 1 5V
Brand: RECOM Power
Factory Pack Quantity: Factory Pack Quantity: 15
Industry: Medical, Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 6 kV
Manufacturer: RECOM
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1 A
Output Power: 5 W
Output Voltage-Channel 1: 5 V
Package / Case: DIP-24
Packaging: Tube
Part # Aliases: 10004011
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: REC5-S_DRW(Z)
Subcategory: DC-DC Converter
Tradename: Econoline

Техническая документация

Datasheet
pdf, 114 КБ
Datasheet
pdf, 1495 КБ
Datasheet
pdf, 1465 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.