SS451A, Board Mount Hall Effect / Magnetic Sensors FLAT TO-92 3.0V 24VDC

Фото 1/6 SS451A, Board Mount Hall Effect / Magnetic Sensors FLAT TO-92 3.0V 24VDC
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 133 шт.320 руб.
от 333 шт.281 руб.
от 667 шт.246.82 руб.
1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8027782030
Артикул: SS451A

Описание

Sensors and Transducers\Encoders
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Factory Pack Quantity 1000
Maximum Operating Temperature +150 C
Maximum Output Current 20 mA
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Point Min-Max -135 G to 135 G
Operating Supply Current 4.5 mA
Operating Supply Voltage 24 V
Package - Case TO-92-Flat-3
Packaging Bulk
Release Point Min-Max Brp -120 G to 120 G
Supply Voltage - Max 24 V
Supply Voltage - Min 3 V
Type Omnipolar
Magnetic Type Omnipolar
Mounting Type Through Hole
Package Type TO-92
Pin Count 3
Sensor Type Hall Effect Sensors
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Honeywell
Maximum Operating Temperature: +150 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: -135 G to 135 G
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 24 V
Package / Case: TO-92-Flat-3
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -120 G to 120 G
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Type: Omnipolar

Техническая документация

Datasheet
pdf, 500 КБ
Datasheet
pdf, 487 КБ