OLS500D3L, Liquid Level Sensors LLS

Фото 1/5 OLS500D3L, Liquid Level Sensors LLS
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-7 недель
13 490 руб.
1 шт. на сумму 13 490 руб.
Плати частями
от 3 374 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8027782159
Артикул: OLS500D3L

Описание

Sensors and Transducers\Liquid Level Sensors
Choose this single-point level sensor to detect if a predetermined liquid level has been reached. With its electro-optic sensors, this is a versatile unit that's a popular choice for saving space in peristaltic pumps and robotic automation systems.

Технические параметры

Connection Method M10
Current Rating 2.5 mA
Description-Function Optical liquid level sensor
Factory Pack Quantity 1
Maximum Operating Temperature +80 C
Minimum Operating Temperature -25 C
Mounting Thread
Operating Supply Voltage 15 V
Output Configuration Push Pull
Packaging Bag
Pressure Range 20 bar
Pressure Type Optical
Series OLS5
Supply Voltage - Max 15 V
Supply Voltage - Min 5 V
Body Material Polysulfone
Device Type Optical Sensor
Maximum Current 2.5 mA
Maximum DC Voltage 15.4V
Maximum Pressure 20bar
Mounting Type Chassis Mount
Switch Output Transistor
Thread Size M10
ConnectionType WireLead
COO GB
ECCN EAR99
HTS 9026102080
OperatingTemperature -25to80°C
OutputType TTLlevel
RoHS Yes
TypicalOperatingSupplyVoltage 5to15VDC
UnitofMeasure PerEach
VerticalSensingLevel N/A

Техническая документация

Datasheet
pdf, 6127 КБ
Datasheet
pdf, 262 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.