WP4060VH/2GD, LED Circuit Board Indicators Green Green Diffused 568nm 10mcd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4560 шт., срок 6-7 недель
170 руб.
Кратность заказа 1520 шт.
от 4560 шт. —
150 руб.
Добавить в корзину 1520 шт.
на сумму 258 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Optoelectronics and Displays\LED Indication
Green Bi-Level Ш 1.8 mm 70° 12 mcd Diffused Circuit Board LED Indicator
Технические параметры
Configuration | 2 Single Color LEDs, Bi-Level |
Factory Pack Quantity | 1520 |
If - Forward Current | 20 mA |
Illumination Color | Green |
LED Size | 1.8 mm |
Lens Color-Style | Tinted, Diffused |
Lens Shape | Dome |
Luminous Intensity | 10 mcd |
Mounting Type | Through Hole |
Packaging | Tube |
Selling Alternatives | L4060VH/2GD |
Vf - Forward Voltage | 2.2 V |
Viewing Angle | 70 deg |
Wavelength | 568 nm |
Color | Green (x 2) |
Current | 20mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
HTSUS | 8541.40.2000 |
Lens Size | 1.80mm Dia |
Lens Style | Round with Domed Top |
Lens Type | Diffused, Tinted |
Millicandela Rating | 9mcd |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2.2V |
Wavelength - Peak | 568nm |
Chip Material | GaP |
Dominant Wave Length | 568(nm) |
Emitting Color | Yellow Green |
Forward Current | 25(mA) |
Forward Voltage | 2.4(V) |
High Brightness | No |
Lens Dimensions | 1.8x1.8x1.52(mm) |
Main Category | Standard LED |
Maximum Forward Current | 25(mA) |
Mounting | Through Hole |
Mounting Orientation | RIGHT ANGLE |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Peak Wavelength | 565(nm) |
Pin Count | 4 |
Power Dissipation | 62.5(W) |
Product Depth (mm) | 2.5(mm) |
Product Height (mm) | 8.6(mm) |
Product Length (mm) | 15.24(mm) |
Rad Hardened | No |
Reverse Voltage | 5(MAX)(V) |
Shape Type | Circular |
Test Current (It) | 10(mA) |
Type | Bi-Level Uni-Color |
Brand: | Kingbright |
Configuration: | 2 Single Color LEDs, Bi-Level |
Factory Pack Quantity: Factory Pack Quantity: | 190 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
LED Size: | 1.8 mm |
Lens Color/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 10 mcd |
Manufacturer: | Kingbright |
Mounting Type: | Through Hole |
Packaging: | Tube |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.2 V |
Viewing Angle: | 70 deg |
Wavelength: | 568 nm |
Brand | Kingbright |
Lens Color/Style | Tinted, Diffused |
Manufacturer | Kingbright |
Product Category | LED Circuit Board Indicators |
RoHS | Details |
Техническая документация
Datasheet WP4060VH/2GD
pdf, 288 КБ
Datasheet WP4060VH/2GD
pdf, 288 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.